-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, 0.1W, 200ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1215, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC33X-2-201G by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J3373
|
Newark | Trimmer-3Mm Open Frame /Tape & Reel - 13" Reel |Bourns TC33X-2-201G RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1490 | Buy Now |
DISTI #
TC33X-2-201G-ND
|
DigiKey | TRIMMER 200 OHM 0.15W J LEAD TOP Min Qty: 9000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1390 | Buy Now |
DISTI #
TC33X-2-201G
|
Avnet Americas | Res Trimmer 200 Ohm 25% 1/10W 1(Elec)/1(Mech)Turn (3 X 3.8mm) Foot Print SMD Embossed T/R - Tape and Reel (Alt: TC33X-2-201G) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1043 / $0.1065 | Buy Now |
DISTI #
652-TC33X-2-201G
|
Mouser Electronics | Trimmer Resistors - SMD 3MM 200 OHMS 25% 0.1WATT OPEN FRM RoHS: Compliant | 5189 |
|
$0.1060 / $0.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0947 / $0.1087 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0947 / $0.1087 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC33X-2-201G
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TC33X-2-201G
Bourns Inc
Trimmer, 0.1W, 200ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1215, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMD TRIMPOT TRIMMING POTENTIOMETER | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Size Code | 1514 | |
Surface Mount | YES | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% | |
Working Voltage | 50 V |
A symmetrical layout with a central ground plane and minimal track lengths is recommended to minimize electromagnetic interference (EMI) and ensure optimal performance.
Use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Ensure the component is properly aligned and the solder joints are clean and free of oxidation.
The TC33X-2-201G is rated for operation from -40°C to 125°C, but it's recommended to derate the component's performance at temperatures above 85°C to ensure reliability.
Yes, the TC33X-2-201G is designed to withstand vibrations up to 10G, but it's recommended to secure the component to the PCB using a suitable adhesive or mechanical fastening to prevent movement and ensure reliability.
Use a multimeter to measure the component's resistance, inductance, and capacitance. Check for signs of physical damage, overheating, or soldering issues. Consult the datasheet and application notes for guidance on troubleshooting and fault diagnosis.