-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, 32-Bit, FLASH, 200MHz, CMOS, PBGA292, LFBGA-292
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC277TP64F200NDCKXUMA1 by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2065
|
Newark | Mcu, 32Bit, 200Mhz, Lfbga-292, Product Range:Aurix Family Tc2Xx Series Microcontrollers, Architecture:Tricore, No. Of Bits:32Bit, Cpu Speed:200Mhz, Program Memory Size:4Mb, Ram Memory Size:472Kb, No. Of Pins:292Pins, Mcu Case Rohs Compliant: Yes |Infineon TC277TP64F200NDCKXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 710 |
|
$24.7500 / $35.8600 | Buy Now |
DISTI #
TC277TP64F200NDCKXUMA1CT-ND
|
DigiKey | IC MCU 32BIT 4MB FLASH 292LFBGA Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1940 In Stock |
|
$23.7852 / $35.8600 | Buy Now |
DISTI #
TC277TP64F200NDCKX
|
Avnet Americas | MCU 32-Bit TC277T TriCore RISC 4MB Flash 296-Pin LFBGA - Tape and Reel (Alt: TC277TP64F200NDCKX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 2000 |
|
$22.7904 / $23.2652 | Buy Now |
DISTI #
726-TC277TP64F200NDC
|
Mouser Electronics | 32-bit Microcontrollers - MCU AURIX 1G-PSE RoHS: Compliant | 985 |
|
$23.7000 / $35.8600 | Buy Now |
|
Cytech Systems Limited | IC MCU 32BIT 4MB FLASH 292LFBGA | 3000 |
|
RFQ | |
DISTI #
SP001397616
|
EBV Elektronik | MCU 32Bit TC277T TriCore RISC 4MB Flash 296Pin LFBGA (Alt: SP001397616) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 735 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC277TP64F200NDCKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TC277TP64F200NDCKXUMA1
Infineon Technologies AG
Microcontroller, 32-Bit, FLASH, 200MHz, CMOS, PBGA292, LFBGA-292
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LFBGA-292 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Date Of Intro | 2017-10-31 | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Additional Feature | 60 A/D INPUT LINES; 14 NUMBER OF ADC MODULES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B292 | |
JESD-609 Code | e2 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 292 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 483328 | |
ROM (words) | 4194304 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 200 MHz | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The TC277TP64F200NDCKXUMA1 can operate in a temperature range of -40°C to 125°C.
The clock settings can be configured using the Clock Control Unit (CCU) module, which allows for flexible clock generation and distribution. Refer to the device's user manual for detailed configuration instructions.
The maximum frequency of the CPU is 200 MHz.
The TC277TP64F200NDCKXUMA1 has 64 KB of flash memory.
The TC277TP64F200NDCKXUMA1 has various communication interfaces, including SPI, UART, I2C, and CAN.