Part Details for TC2576-5.0VAT by Microchip Technology Inc
Results Overview of TC2576-5.0VAT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC2576-5.0VAT Information
TC2576-5.0VAT by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TC2576-5.0VAT
TC2576-5.0VAT CAD Models
TC2576-5.0VAT Part Data Attributes
|
TC2576-5.0VAT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC2576-5.0VAT
Microchip Technology Inc
3 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | , SIP5,.1,67TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE |
Alternate Parts for TC2576-5.0VAT
This table gives cross-reference parts and alternative options found for TC2576-5.0VAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC2576-5.0VAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2576TV-5G | onsemi | $1.3337 | Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz, TO-220 5 LEAD OFFSET, 50-TUBE | TC2576-5.0VAT vs LM2576TV-5G |
LM2576HVS-5.0/NOPB | Texas Instruments | $3.6644 | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 | TC2576-5.0VAT vs LM2576HVS-5.0/NOPB |
LM2576HVT-5.0/LB03 | Texas Instruments | Check for Price | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 | TC2576-5.0VAT vs LM2576HVT-5.0/LB03 |
MIC4576-5.0BU | Microchip Technology Inc | Check for Price | Switching Regulator, Voltage-mode, 8.5A, 220kHz Switching Freq-Max, BICMOS, PSSO5, TO-263, 5 PIN | TC2576-5.0VAT vs MIC4576-5.0BU |
LM2576T-5 | onsemi | Check for Price | IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN, Switching Regulator or Controller | TC2576-5.0VAT vs LM2576T-5 |
LM2576HVS-5.0 | National Semiconductor Corporation | Check for Price | IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller | TC2576-5.0VAT vs LM2576HVS-5.0 |
LM2576HVT-5.0 | Texas Instruments | Check for Price | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | TC2576-5.0VAT vs LM2576HVT-5.0 |
LM2678LD-5.0 | National Semiconductor Corporation | Check for Price | IC 8.75 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, DSO14, LLP-14, Switching Regulator or Controller | TC2576-5.0VAT vs LM2678LD-5.0 |
LM2576T-5 | Motorola Mobility LLC | Check for Price | 3A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | TC2576-5.0VAT vs LM2576T-5 |
LM2576HVS-5.0 | Texas Instruments | Check for Price | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 | TC2576-5.0VAT vs LM2576HVS-5.0 |