Part Details for TC2186-2.7VCTTR by Microchip Technology Inc
Results Overview of TC2186-2.7VCTTR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC2186-2.7VCTTR Information
TC2186-2.7VCTTR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TC2186-2.7VCTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5988
|
Newark | 150Ma Ldo With Shutdown & /Error Output, Tc1186 Upgrade, Rohs Compliant: Yes |Microchip TC2186-2.7VCTTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4880 | Buy Now |
DISTI #
TC2186-2.7VCTTR-ND
|
DigiKey | IC REG LINEAR 2.7V 150MA SOT23-5 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4750 | Buy Now |
DISTI #
TC2186-2.7VCTTR
|
Avnet Americas | LDO Regulator Pos 2.7V 0.15A 5-Pin SOT-23A T/R - Tape and Reel (Alt: TC2186-2.7VCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4446 / $0.4750 | Buy Now |
DISTI #
579-TC2186-2.7VCTTR
|
Mouser Electronics | LDO Voltage Regulators 150mA LDO w/Shtdn RoHS: Compliant | 2957 |
|
$0.4750 / $0.6000 | Buy Now |
DISTI #
TC2186-2.7VCTTR
|
Microchip Technology Inc | 150mA LDO with Shutdown & /Error output, TC1186 upgrade, SOT-23, Projected EOL: 2034-05-16 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.4300 / $0.6000 | Buy Now |
DISTI #
70567589
|
RS | 150mA LDO with Shutdown & /Error output, TC1186 upgrade Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 / $0.9700 | RFQ |
|
Onlinecomponents.com | LDO Regulator Pos 2.7V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.4717 / $0.9880 | Buy Now |
|
NAC | 150mA LDO with Shutdown & /Error output, TC1186 upgrade - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4700 / $0.5800 | Buy Now |
DISTI #
TC2186-2.7VCTTR
|
Avnet Silica | LDO Regulator Pos 27V 015A 5Pin SOT23A TR (Alt: TC2186-2.7VCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | LDO Regulator Pos 2.7V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.4717 / $0.9880 | Buy Now |
Part Details for TC2186-2.7VCTTR
TC2186-2.7VCTTR CAD Models
TC2186-2.7VCTTR Part Data Attributes
|
TC2186-2.7VCTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC2186-2.7VCTTR
Microchip Technology Inc
2.7 V FIXED POSITIVE LDO REGULATOR, 0.21 V DROPOUT, PDSO5, PLASTIC, EIAJ, SC-74A, SOT-23A, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.21 V | |
Dropout Voltage1-Nom | 0.14 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0135% | |
Load Regulation-Max | 0.054% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.754 V | |
Output Voltage1-Min | 2.646 V | |
Output Voltage1-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.55 mm |
Alternate Parts for TC2186-2.7VCTTR
This table gives cross-reference parts and alternative options found for TC2186-2.7VCTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC2186-2.7VCTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC2186-3.0VCTTR | Microchip Technology Inc | $0.5545 | 3 V FIXED POSITIVE LDO REGULATOR, 0.21 V DROPOUT, PDSO5, PLASTIC, EIAJ, SC-74A, SOT-23A, 5 PIN | TC2186-2.7VCTTR vs TC2186-3.0VCTTR |
TC2186-2.85VCTTR | Microchip Technology Inc | Check for Price | 2.85 V FIXED POSITIVE LDO REGULATOR, 0.21 V DROPOUT, PDSO5, PLASTIC, EIAJ, SC-74A, SOT-23A, 5 PIN | TC2186-2.7VCTTR vs TC2186-2.85VCTTR |
TC2186-3.3VCTTR | Microchip Technology Inc | Check for Price | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.21 V DROPOUT, PDSO5, PLASTIC, EIAJ, SC-74A, SOT-23A, 5 PIN | TC2186-2.7VCTTR vs TC2186-3.3VCTTR |
TC2186-2.7VCTRT | Microchip Technology Inc | Check for Price | 2.7 V FIXED POSITIVE LDO REGULATOR, 0.21 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | TC2186-2.7VCTTR vs TC2186-2.7VCTRT |
TC2186-2.85VCT | Microchip Technology Inc | Check for Price | 2.85 V FIXED POSITIVE LDO REGULATOR, 0.21 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | TC2186-2.7VCTTR vs TC2186-2.85VCT |
TC2186-3.0VCTRT | Microchip Technology Inc | Check for Price | 3 V FIXED POSITIVE LDO REGULATOR, 0.21 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | TC2186-2.7VCTTR vs TC2186-3.0VCTRT |