Part Details for TC1797512F180EFACKXUMA1 by Infineon Technologies AG
Results Overview of TC1797512F180EFACKXUMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1797512F180EFACKXUMA1 Information
TC1797512F180EFACKXUMA1 by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TC1797512F180EFACKXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP001136682
|
EBV Elektronik | MCU 32Bit TC17xx TriCore RISC 4KB Flash 33V5V 416Pin BGA TR (Alt: SP001136682) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 145 |
|
RFQ |
Part Details for TC1797512F180EFACKXUMA1
TC1797512F180EFACKXUMA1 CAD Models
TC1797512F180EFACKXUMA1 Part Data Attributes
|
TC1797512F180EFACKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TC1797512F180EFACKXUMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 180MHz, CMOS, PBGA416, 1 MM PITCH, GREEN, PLASTIC, BGA-416
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 90 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B416 | |
Length | 27 mm | |
Number of I/O Lines | 221 | |
Number of Terminals | 416 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.4 mm | |
Speed | 180 MHz | |
Supply Voltage-Max | 1.58 V | |
Supply Voltage-Min | 1.42 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
TC1797512F180EFACKXUMA1 Frequently Asked Questions (FAQ)
-
The TC1797512F180EFACKXUMA1 can operate in a temperature range of -40°C to 125°C.
-
The clock settings can be configured using the Clock Generation Unit (CGU) module, which allows for flexible clock generation and distribution. Refer to the user manual for detailed configuration options.
-
The maximum frequency of the CPU is 180 MHz.
-
The TC1797512F180EFACKXUMA1 has 1.5 MB of flash memory.
-
The TC1797512F180EFACKXUMA1 has a range of communication interfaces, including Ethernet, USB, CAN, LIN, and SPI.