Part Details for TC1426COA713 by Microchip Technology Inc
Results Overview of TC1426COA713 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1426COA713 Information
TC1426COA713 by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TC1426COA713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5937
|
Newark | 1.2A Dual Mosfet Drvr, Rohs Compliant: Yes |Microchip TC1426COA713 RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 | Buy Now |
DISTI #
TC1426COA713CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3280 In Stock |
|
$1.1200 / $1.4900 | Buy Now |
DISTI #
TC1426COA713
|
Avnet Americas | MOSFET DRVR 1.2A 2-OUT Lo Side Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: TC1426COA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6480 / $0.6615 | Buy Now |
DISTI #
579-TC1426COA713
|
Mouser Electronics | Gate Drivers 1.2A Dual RoHS: Compliant | 2505 |
|
$1.1200 / $1.4900 | Buy Now |
DISTI #
V72:2272_06514695
|
Arrow Electronics | Driver 1.2A 2-OUT Low Side Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2135 Container: Cut Strips | Americas - 3280 |
|
$1.0061 / $1.3899 | Buy Now |
DISTI #
TC1426COA713
|
Microchip Technology Inc | 1.2A Dual MOSFET Drvr, SOIC, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
3300 Alternates Available |
|
$0.8700 / $1.4900 | Buy Now |
DISTI #
70454026
|
RS | 1.2A Dual MOSFET Drvr8 SOIC 3.90mm(.150in) T/R Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 3300 Factory Stock |
|
$0.6950 / $1.4560 | Buy Now |
DISTI #
65122577
|
Verical | Driver 1.2A 2-OUT Low Side Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2135 | Americas - 3280 |
|
$1.0061 / $1.3775 | Buy Now |
|
NAC | 1.2A Dual MOSFET Drvr - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.7000 / $0.8600 | Buy Now |
Part Details for TC1426COA713
TC1426COA713 CAD Models
TC1426COA713 Part Data Attributes
|
TC1426COA713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1426COA713
Microchip Technology Inc
1.2 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 1.2 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 16 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.165 µs | |
Turn-on Time | 0.185 µs | |
Width | 3.9 mm |
Alternate Parts for TC1426COA713
This table gives cross-reference parts and alternative options found for TC1426COA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1426COA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC428COA | Microchip Technology Inc | $0.9114 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | TC1426COA713 vs TC428COA |
TC428COA713 | Microchip Technology Inc | $1.0000 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SO-8 | TC1426COA713 vs TC428COA713 |
TC1426CPA | Microchip Technology Inc | $1.0619 | 1.2 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | TC1426COA713 vs TC1426CPA |
TC1428COA713 | Microchip Technology Inc | $1.4100 | 1.2 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | TC1426COA713 vs TC1428COA713 |
MIC4425YM | Microchip Technology Inc | $1.5232 | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 | TC1426COA713 vs MIC4425YM |
TC428CPA | Microchip Technology Inc | $1.5984 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | TC1426COA713 vs TC428CPA |
MIC4425ZWM | Microchip Technology Inc | Check for Price | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16 | TC1426COA713 vs MIC4425ZWM |
TC1427COA713 | Microchip Technology Inc | Check for Price | 1.2 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | TC1426COA713 vs TC1427COA713 |
MIC4425YWM-TR | Microchip Technology Inc | Check for Price | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16 | TC1426COA713 vs MIC4425YWM-TR |
MIC4425YWM | Microchip Technology Inc | Check for Price | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16 | TC1426COA713 vs MIC4425YWM |
TC1426COA713 Frequently Asked Questions (FAQ)
-
Microchip recommends following a star-grounding scheme, using a solid ground plane, and keeping the input and output traces separate to minimize noise. Additionally, it's essential to follow the recommended PCB layout guidelines provided in the datasheet.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and decouple it with a 0.1uF capacitor to ground. Also, ensure the input voltage is within the recommended range of 2.7V to 5.5V.
-
The TC1426COA713 can drive up to 1000pF of capacitive load. However, it's recommended to limit the capacitive load to 470pF or less to ensure stable operation.
-
To troubleshoot issues, check the power supply voltage, ensure proper decoupling, and verify the input and output connections. Also, check for any layout or routing issues that may be causing noise or oscillations.
-
The TC1426COA713 is rated for operation up to 125°C. However, it's essential to follow proper thermal management and heat sinking to ensure reliable operation in high-temperature environments.