Part Details for TC1321EUA by Telcom Semiconductor Inc
Results Overview of TC1321EUA by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1321EUA Information
TC1321EUA by Telcom Semiconductor Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for TC1321EUA
TC1321EUA CAD Models
TC1321EUA Part Data Attributes
|
TC1321EUA
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC1321EUA
Telcom Semiconductor Inc
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for TC1321EUA
This table gives cross-reference parts and alternative options found for TC1321EUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1321EUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC1321EUA | Microchip Technology Inc | $1.0000 | SERIAL INPUT LOADING, 10 us SETTLING TIME, 10-BIT DAC, PDSO8, MSOP-8 | TC1321EUA vs TC1321EUA |
TC1321EUATR | Telcom Semiconductor Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, MSOP-8 | TC1321EUA vs TC1321EUATR |
TC1321EUART | Microchip Technology Inc | Check for Price | SERIAL INPUT LOADING, 10 us SETTLING TIME, 10-BIT DAC, PDSO8, MSOP-8 | TC1321EUA vs TC1321EUART |
TC1321EOART | Microchip Technology Inc | Check for Price | SERIAL INPUT LOADING, 10 us SETTLING TIME, 10-BIT DAC, PDSO8, SOIC-8 | TC1321EUA vs TC1321EOART |