Part Details for TC1321EOART by Microchip Technology Inc
Results Overview of TC1321EOART by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1321EOART Information
TC1321EOART by Microchip Technology Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for TC1321EOART
TC1321EOART CAD Models
TC1321EOART Part Data Attributes
|
TC1321EOART
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1321EOART
Microchip Technology Inc
SERIAL INPUT LOADING, 10 us SETTLING TIME, 10-BIT DAC, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.2 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TC1321EOART
This table gives cross-reference parts and alternative options found for TC1321EOART. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1321EOART, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC1321EUATR | Microchip Technology Inc | $1.0000 | SERIAL INPUT LOADING, 10 us SETTLING TIME, 10-BIT DAC, PDSO8, MSOP-8 | TC1321EOART vs TC1321EUATR |
TC1321EOA | Microchip Technology Inc | $1.9997 | SERIAL INPUT LOADING, 10 us SETTLING TIME, 10-BIT DAC, PDSO8, SOIC-8 | TC1321EOART vs TC1321EOA |
TC1321EOATR | Microchip Technology Inc | $51.9656 | SERIAL INPUT LOADING, 10 us SETTLING TIME, 10-BIT DAC, PDSO8, SOIC-8 | TC1321EOART vs TC1321EOATR |
TC1321EOA | Telcom Semiconductor Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, SOIC-8 | TC1321EOART vs TC1321EOA |
TC1321IOATR | Microchip Technology Inc | Check for Price | 10-BIT DAC, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | TC1321EOART vs TC1321IOATR |
TC1321EUATR | Telcom Semiconductor Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, MSOP-8 | TC1321EOART vs TC1321EUATR |
TC1321EUA | Telcom Semiconductor Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, MSOP-8 | TC1321EOART vs TC1321EUA |
TC1321EOATR | Telcom Semiconductor Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, SOIC-8 | TC1321EOART vs TC1321EOATR |