Part Details for TC1320EOATR by Microchip Technology Inc
Results Overview of TC1320EOATR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1320EOATR Information
TC1320EOATR by Microchip Technology Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TC1320EOATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5878
|
Newark | Ic, d/A Converter, single,8-Bit, sop,8Pin Rohs Compliant: Yes |Microchip TC1320EOATR RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 | Buy Now |
DISTI #
TC1320EOATR-ND
|
DigiKey | IC DAC 8BIT V-OUT 8SOIC Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3200 | Buy Now |
DISTI #
TC1320EOATR
|
Avnet Americas | Digital to Analog Converter, 1 Channel, 8 bit, Voltage, Serial I2C, SMBus, 2.7 V to 5.5 V, 8 Pins, NSOIC - Tape and Reel (Alt: TC1320EOATR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3221 / $1.4125 | Buy Now |
DISTI #
579-TC1320EOATR
|
Mouser Electronics | Digital to Analog Converters - DAC 8-Bit Two-Wire RoHS: Compliant | 0 |
|
$1.3200 | Order Now |
DISTI #
TC1320EOATR
|
Microchip Technology Inc | 8-Bit Digital-To-Analog Converter with Two-Wire Interface, SOIC, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
2250 Alternates Available |
|
$1.2700 / $1.7500 | Buy Now |
DISTI #
70567556
|
RS | 8-Bit Digital-To-Analog Converter with Two-Wire Interface Min Qty: 3300 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 / $2.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1900 / $3.2600 | Buy Now |
|
NAC | 8-Bit Digital-To-Analog Converter with Two-Wire Interface - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.4100 / $1.7400 | Buy Now |
DISTI #
TC1320EOATR
|
Avnet Silica | Digital to Analog Converter 1 Channel 8 bit Voltage Serial I2C SMBus 27 V to 55 V 8 Pins NSOIC (Alt: TC1320EOATR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1900 / $3.2600 | Buy Now |
Part Details for TC1320EOATR
TC1320EOATR CAD Models
TC1320EOATR Part Data Attributes
|
TC1320EOATR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1320EOATR
Microchip Technology Inc
SERIAL INPUT LOADING, 10 us SETTLING TIME, 8-BIT DAC, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 4.3 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.7812% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TC1320EOATR
This table gives cross-reference parts and alternative options found for TC1320EOATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1320EOATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC1320EOA | Microchip Technology Inc | $1.5367 | SERIAL INPUT LOADING, 10 us SETTLING TIME, 8-BIT DAC, PDSO8, SOIC-8 | TC1320EOATR vs TC1320EOA |
TC1320EOART | Microchip Technology Inc | Check for Price | SERIAL INPUT LOADING, 10 us SETTLING TIME, 8-BIT DAC, PDSO8, SOIC-8 | TC1320EOATR vs TC1320EOART |
TC1320VOA | Microchip Technology Inc | Check for Price | SERIAL INPUT LOADING, 10 us SETTLING TIME, 8-BIT DAC, PDSO8, SOIC-8 | TC1320EOATR vs TC1320VOA |
TC1320EOATR Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the TC1320 datasheet, which includes a thermal pad connected to a large copper area on the PCB to dissipate heat. Additionally, it's recommended to use a 4-layer PCB with a solid ground plane to reduce thermal resistance.
-
To ensure reliable operation at high temperatures, it's essential to follow proper thermal design and layout guidelines, use a suitable thermal interface material, and consider derating the device's power consumption. Additionally, Microchip provides a thermal model for the TC1320 that can be used to simulate thermal performance.
-
The internal voltage regulator of the TC1320 has a limited current capability and may not be suitable for all applications. It's recommended to review the datasheet's electrical characteristics and consider using an external voltage regulator if the internal regulator cannot meet the required power demands.
-
The TC1320 has a built-in overcurrent protection feature that can be enabled through software. Additionally, external overcurrent protection circuits can be implemented using sense resistors and comparators to detect overcurrent conditions and shut down the device if necessary.
-
To ensure EMI and EMC compliance, it's essential to follow proper PCB layout and design guidelines, use shielding and filtering components, and consider the device's operating frequency and power consumption. Microchip provides guidelines and recommendations for EMI and EMC compliance in the TC1320 datasheet and application notes.