Part Details for TC1301A-DFAVMF by Microchip Technology Inc
Results Overview of TC1301A-DFAVMF by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1301A-DFAVMF Information
TC1301A-DFAVMF by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TC1301A-DFAVMF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J8251
|
Newark | Ic, volt Regulator, fixed,+2.8V & +3.0V, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip TC1301A-DFAVMF RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5940 | Buy Now |
DISTI #
TC1301A-DFAVMF-ND
|
DigiKey | IC REG LIN 3V/2.8V/2.63V 8-DFN Min Qty: 1080 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6000 | Buy Now |
DISTI #
TC1301A-DFAVMF
|
Avnet Americas | LDO Regulator Pos 3V2.8V 0.3A/0.15A 8-Pin DFN EP Tube - Rail/Tube (Alt: TC1301A-DFAVMF) RoHS: Compliant Min Qty: 600 Package Multiple: 120 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.5616 / $0.6000 | Buy Now |
DISTI #
579-TC1301A-DFAVMF
|
Mouser Electronics | LDO Voltage Regulators Dual CMOS LDO 300mA & 150mA RoHS: Compliant | 0 |
|
$0.6000 / $0.7300 | Order Now |
DISTI #
TC1301A-DFAVMF
|
Microchip Technology Inc | DUAL LDO W/MICROCONTROLLER WITHOUT RESET FUNCTION, DFN, Projected EOL: 2034-01-26 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$0.5300 / $0.7300 | Buy Now |
DISTI #
70567251
|
RS | DualCMOSLDO300mA&150mAwShutdown, VoltageDetect, Bypass&IndependentDelayedReset Min Qty: 600 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 / $1.2200 | RFQ |
|
Onlinecomponents.com | LDO Regulator Pos 2.8V3V 0.3A/0.15A 8-Pin DFN EP Tube RoHS: Compliant | 0 |
|
$0.5810 / $0.6860 | Buy Now |
|
Bristol Electronics | 960 |
|
RFQ | ||
|
Quest Components | 768 |
|
$1.2600 / $3.3600 | Buy Now | |
DISTI #
TC1301A-DFAVMF
|
TME | IC: voltage regulator, LDO,fixed, 0.15÷0.3A, DFN8, SMD, TC1301 Min Qty: 1 | 0 |
|
$0.7800 / $1.1200 | RFQ |
Part Details for TC1301A-DFAVMF
TC1301A-DFAVMF CAD Models
TC1301A-DFAVMF Part Data Attributes
|
TC1301A-DFAVMF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1301A-DFAVMF
Microchip Technology Inc
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.18 V | |
Dropout Voltage1-Nom | 0.104 V | |
Dropout Voltage2-Max | 0.25 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.01232% | |
Line Regulation-Max (%/V) | 0.2 | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 3.075 V | |
Output Voltage1-Min | 2.925 V | |
Output Voltage1-Nom | 3 V | |
Output Voltage2-Max | 2.87 V | |
Output Voltage2-Min | 2.73 V | |
Output Voltage2-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |
Alternate Parts for TC1301A-DFAVMF
This table gives cross-reference parts and alternative options found for TC1301A-DFAVMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1301A-DFAVMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC1301A-DFAVMFTR | Microchip Technology Inc | $50.6628 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | TC1301A-DFAVMF vs TC1301A-DFAVMFTR |