-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1301A-ADAVUA by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J8245
|
Newark | Ic, volt Regulator, fixed,+3V,+3.3V, cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip TC1301A-ADAVUA RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5940 | Buy Now |
DISTI #
TC1301A-ADAVUA-ND
|
DigiKey | IC REG LIN 3.3V/3V/2.63V 8-MSOP Min Qty: 1100 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6000 | Buy Now |
DISTI #
TC1301A-ADAVUA
|
Avnet Americas | LDO Regulator Pos 3.3V3V 0.3A/0.15A 8-Pin MSOP Tube - Rail/Tube (Alt: TC1301A-ADAVUA) RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.5616 / $0.6000 | Buy Now |
DISTI #
579-TC1301A-ADAVUA
|
Mouser Electronics | LDO Voltage Regulators Dual CMOS LDO 300mA & 150mA RoHS: Compliant | 0 |
|
$0.6000 / $0.7300 | Order Now |
DISTI #
TC1301A-ADAVUA
|
Microchip Technology Inc | Dual LDO With Microcontroller RESET Function, MSOP, Projected EOL: 2034-12-02 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$0.5300 / $0.7300 | Buy Now |
DISTI #
70567259
|
RS | DualCMOSLDO300mA&150mAwShutdown, VoltageDetect, Bypass&IndependentDelayedReset Min Qty: 600 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 / $1.2200 | RFQ |
|
Onlinecomponents.com | LDO Regulator Pos 3V3.3V 0.3A/0.15A 8-Pin MSOP Tube RoHS: Compliant | 0 |
|
$0.6590 / $0.9600 | Buy Now |
|
Bristol Electronics | 698 |
|
RFQ | ||
|
Quest Components | 558 |
|
$1.2804 / $3.1040 | Buy Now | |
DISTI #
TC1301A-ADAVUA
|
TME | IC: voltage regulator, LDO,fixed, 0.15÷0.3A, MSOP8, SMD, TC1301 Min Qty: 1 | 0 |
|
$0.7800 / $1.1200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1301A-ADAVUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1301A-ADAVUA
Microchip Technology Inc
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.18 V | |
Dropout Voltage1-Nom | 0.104 V | |
Dropout Voltage2-Max | 0.25 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.012% | |
Line Regulation-Max (%/V) | 0.2 | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 3.3825 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 3.075 V | |
Output Voltage2-Min | 2.925 V | |
Output Voltage2-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TC1301A-ADAVUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1301A-ADAVUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC1301A-ADAVUATR | Microchip Technology Inc | $50.6628 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, PLASTIC, MSOP-8 | TC1301A-ADAVUA vs TC1301A-ADAVUATR |
TC1301A-ADAVMFTR | Microchip Technology Inc | $50.6628 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | TC1301A-ADAVUA vs TC1301A-ADAVMFTR |
TC1301B-ADAVUATR | Microchip Technology Inc | Check for Price | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, PLASTIC, MSOP-8 | TC1301A-ADAVUA vs TC1301B-ADAVUATR |
TC1301B-ADAVMFTR | Microchip Technology Inc | Check for Price | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | TC1301A-ADAVUA vs TC1301B-ADAVMFTR |
TC1301B-ADAVMF | Microchip Technology Inc | Check for Price | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | TC1301A-ADAVUA vs TC1301B-ADAVMF |