Part Details for TC1301A-ADAVMFTR by Microchip Technology Inc
Results Overview of TC1301A-ADAVMFTR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1301A-ADAVMFTR Information
TC1301A-ADAVMFTR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TC1301A-ADAVMFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J8244
|
Newark | Ic, volt Regulator, fixed,+3V,+3.3V, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip TC1301A-ADAVMFTR RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5940 | Buy Now |
DISTI #
TC1301A-ADAVMFTR-ND
|
DigiKey | IC REG LIN 3.3V/3V/2.63V 8-DFN Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6000 | Buy Now |
DISTI #
TC1301A-ADAVMFTR
|
Avnet Americas | LDO Regulator Pos 3.3V3V 0.3A/0.15A 8-Pin DFN EP T/R - Tape and Reel (Alt: TC1301A-ADAVMFTR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5616 / $0.6000 | Buy Now |
DISTI #
579-TC1301A-ADAVMFTR
|
Mouser Electronics | LDO Voltage Regulators Dual CMOS LDO 300mA & 150mA RoHS: Compliant | 2472 |
|
$0.6000 / $0.7300 | Buy Now |
DISTI #
TC1301A-ADAVMFTR
|
Microchip Technology Inc | Dual LDO With Microcontroller RESET Function, DFN, Projected EOL: 2034-03-19 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.5300 / $0.7300 | Buy Now |
DISTI #
70567221
|
RS | DualCMOSLDO300mA&150mAwShutdown, VoltageDetect, Bypass&IndependentDelayedReset Min Qty: 3300 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 / $1.2200 | RFQ |
|
Onlinecomponents.com | LDO Regulator Pos 3V3.3V 0.3A/0.15A 8-Pin DFN EP T/R RoHS: Compliant | 0 |
|
$0.5960 / $1.2480 | Buy Now |
|
NAC | Dual CMOS LDO 300mA & 150mA w Shutdown, Voltage Detect, Bypass & Independent Delayed Reset - Package: 8 DFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.6000 / $0.7400 | Buy Now |
DISTI #
TC1301A-ADAVMFTR
|
Avnet Silica | LDO Regulator Pos 33V3V 03A015A 8Pin DFN EP TR (Alt: TC1301A-ADAVMFTR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | LDO Regulator Pos 3V3.3V 0.3A/0.15A 8-Pin DFN EP T/R RoHS: Compliant | 0 |
|
$0.5960 / $1.2480 | Buy Now |
Part Details for TC1301A-ADAVMFTR
TC1301A-ADAVMFTR CAD Models
TC1301A-ADAVMFTR Part Data Attributes
|
TC1301A-ADAVMFTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1301A-ADAVMFTR
Microchip Technology Inc
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.18 V | |
Dropout Voltage1-Nom | 0.104 V | |
Dropout Voltage2-Max | 0.25 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.012% | |
Line Regulation-Max (%/V) | 0.2 | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 3.3825 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 3.075 V | |
Output Voltage2-Min | 2.925 V | |
Output Voltage2-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |
Alternate Parts for TC1301A-ADAVMFTR
This table gives cross-reference parts and alternative options found for TC1301A-ADAVMFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1301A-ADAVMFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC1301A-ADAVUA | Microchip Technology Inc | $0.5895 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, PLASTIC, MSOP-8 | TC1301A-ADAVMFTR vs TC1301A-ADAVUA |
TC1301A-ADAVUATR | Microchip Technology Inc | $50.6628 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, PLASTIC, MSOP-8 | TC1301A-ADAVMFTR vs TC1301A-ADAVUATR |
TC1301B-ADAVMF | Microchip Technology Inc | Check for Price | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | TC1301A-ADAVMFTR vs TC1301B-ADAVMF |
TC1301A-ADAVMFTR Frequently Asked Questions (FAQ)
-
Microchip provides a recommended layout and routing guide in their application note AN1071, which includes guidelines for PCB design, component placement, and routing to minimize noise and ensure optimal performance.
-
It's essential to follow the power supply and decoupling guidelines in the datasheet. Use a high-quality, low-ESR capacitor (e.g., 10uF) close to the VDD pin, and ensure the power supply is clean and stable. Additionally, use a separate analog ground plane and connect it to the digital ground plane at a single point.
-
The TC1301A-ADAVMFTR can handle input voltages up to 5.5V, but the recommended input voltage range is 2.7V to 5.5V. Operating outside this range may affect the device's performance and accuracy.
-
Calibration is not required for the TC1301A-ADAVMFTR, as it is a factory-calibrated device. However, you may need to perform system-level calibration depending on your specific application requirements.
-
The typical current consumption of the TC1301A-ADAVMFTR is around 1.2mA, but this can vary depending on the operating frequency, input voltage, and other factors. Refer to the datasheet for more detailed information on power consumption.