Part Details for TC1300Y-2.7VUA by Microchip Technology Inc
Results Overview of TC1300Y-2.7VUA by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1300Y-2.7VUA Information
TC1300Y-2.7VUA by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TC1300Y-2.7VUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC1300Y-2.7VUA-ND
|
DigiKey | IC REG LINEAR 2.7V 300MA 8-MSOP Min Qty: 600 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1500 | Buy Now |
DISTI #
TC1300Y-2.7VUA
|
Avnet Americas | LDO Regulator Pos 2.7V 0.3A 8-Pin MSOP - Rail/Tube (Alt: TC1300Y-2.7VUA) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.0764 / $1.1500 | Buy Now |
DISTI #
579-TC1300Y-2.7VUA
|
Mouser Electronics | LDO Voltage Regulators .3A LDO w/Sdn & Rset RoHS: Compliant | 0 |
|
$1.1500 / $1.4500 | Order Now |
DISTI #
TC1300Y-2.7VUA
|
Microchip Technology Inc | No description available, MSOP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$1.0500 / $1.4500 | Buy Now |
DISTI #
70567501
|
RS | 300mA CMOS LDO w Shutdown, Bypass & Independent Delayed Reset Min Qty: 300 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9900 / $2.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $1.8400 | Buy Now |
DISTI #
TC1300Y-2.7VUA
|
TME | IC: voltage regulator, LDO,fixed, 2.7V, 0.3A, MSOP8, SMD, TC1300 Min Qty: 1 | 0 |
|
$1.4900 / $2.0700 | RFQ |
|
NAC | 300mA CMOS LDO w Shutdown, Bypass & Independent Delayed Reset - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
$1.1500 / $1.4200 | Buy Now |
DISTI #
TC1300Y-2.7VUA
|
Avnet Silica | LDO Regulator Pos 27V 03A 8Pin MSOP (Alt: TC1300Y-2.7VUA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2600 / $1.8400 | Buy Now |
Part Details for TC1300Y-2.7VUA
TC1300Y-2.7VUA CAD Models
TC1300Y-2.7VUA Part Data Attributes
|
TC1300Y-2.7VUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1300Y-2.7VUA
Microchip Technology Inc
2.7 V FIXED POSITIVE LDO REGULATOR, 0.39 V DROPOUT, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.39 V | |
Dropout Voltage1-Nom | 0.21 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.00945% | |
Load Regulation-Max | 0.054% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.7675 V | |
Output Voltage1-Min | 2.6325 V | |
Output Voltage1-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.18 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |