Part Details for TC1275-5ENBTR by Telcom Semiconductor Inc
Results Overview of TC1275-5ENBTR by Telcom Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1275-5ENBTR Information
TC1275-5ENBTR by Telcom Semiconductor Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TC1275-5ENBTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,VOLT DETECTOR,FIXED,+3.06V,TO-236,3PIN,PLASTIC | 2857 |
|
$0.3927 / $1.0710 | Buy Now |
Part Details for TC1275-5ENBTR
TC1275-5ENBTR CAD Models
TC1275-5ENBTR Part Data Attributes
|
TC1275-5ENBTR
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC1275-5ENBTR
Telcom Semiconductor Inc
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23B, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | SOT-23B, 3 PIN | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
TC1275-5ENBTR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TC1275-5ENBTR is 2.7V to 5.5V.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 1uF and a maximum equivalent series resistance (ESR) of 1 ohm.
-
The maximum output current capability of the TC1275-5ENBTR is 500mA.
-
The TC1275-5ENBTR has built-in input voltage transient protection, which allows it to withstand input voltage transients up to 12V for a duration of 100ms.
-
The thermal shutdown temperature of the TC1275-5ENBTR is 150°C.