Part Details for TC1271ARVCTTR by Microchip Technology Inc
Results Overview of TC1271ARVCTTR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1271ARVCTTR Information
TC1271ARVCTTR by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TC1271ARVCTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M0929
|
Newark | Ic, power Supply Supervisor, tsop,5Pin, plastic Rohs Compliant: Yes |Microchip TC1271ARVCTTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7210 | Buy Now |
DISTI #
TC1271ARVCTTR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6800 | Buy Now |
DISTI #
TC1271ARVCTTR
|
Avnet Americas | Volt Supervisor Monitor 1V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TC1271ARVCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4032 / $0.4250 | Buy Now |
DISTI #
579-TC1271ARVCTTR
|
Mouser Electronics | Supervisory Circuits 5Pin uP Reset Mon 2.63V Reset Thresh RoHS: Compliant | 0 |
|
$0.6800 | Order Now |
DISTI #
TC1271ARVCTTR
|
Microchip Technology Inc | Micro Power Voltage detector, w/push pull active high, SOT-23, Projected EOL: 2034-02-06 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.5200 / $0.8900 | Buy Now |
DISTI #
70568036
|
RS | 5-Pin uP Reset Monitor 2.63V Reset Threshold Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Onlinecomponents.com | Processor Supervisor 2.63V 1 Active High/Push-Pull 5-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.4221 / $0.8840 | Buy Now |
|
Bristol Electronics | 2998 |
|
RFQ | ||
|
NAC | 5-Pin uP Reset Monitor 2.63V Reset Threshold - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4200 / $0.5200 | Buy Now |
|
Master Electronics | Processor Supervisor 2.63V 1 Active High/Push-Pull 5-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.4221 / $0.8840 | Buy Now |
Part Details for TC1271ARVCTTR
TC1271ARVCTTR CAD Models
TC1271ARVCTTR Part Data Attributes
|
TC1271ARVCTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1271ARVCTTR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Width | 1.55 mm |
Alternate Parts for TC1271ARVCTTR
This table gives cross-reference parts and alternative options found for TC1271ARVCTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1271ARVCTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC1271ARVRCTR | Microchip Technology Inc | $50.7939 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, PLASTIC, SOT-143, 4 PIN | TC1271ARVCTTR vs TC1271ARVRCTR |
TC1271ARVRC | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, PLASTIC, SOT-143, 4 PIN | TC1271ARVCTTR vs TC1271ARVRC |
TC1271ARVCTTR Frequently Asked Questions (FAQ)
-
Microchip recommends a compact layout with the device placed close to the power source, and the input and output capacitors placed as close as possible to the device pins. A 4-layer PCB with a solid ground plane is recommended to minimize noise and EMI.
-
To ensure stability, use a minimum output capacitance of 10uF, and ensure that the output voltage is within the recommended range. Also, avoid using long output traces and keep the input and output capacitors close to the device pins. Additionally, consider adding a small series resistor (e.g., 1-2 ohms) between the output and the load to dampen oscillations.
-
The TC1271ARVCTTR can handle input voltages up to 15V, but it's recommended to operate within the specified input voltage range (4.5V to 14V) for optimal performance and reliability.
-
The TC1271ARVCTTR is rated for operation up to 125°C, but it's essential to consider the device's power dissipation and thermal management when operating in high-temperature environments. Ensure proper heat sinking and thermal design to prevent overheating and ensure reliable operation.
-
To troubleshoot issues, first, verify the input voltage and ensure it's within the recommended range. Check the output voltage and current, and verify that the output capacitors are properly sized and placed. Also, check for any signs of overheating, and ensure that the device is properly soldered and mounted. If issues persist, consult the datasheet and application notes, or contact Microchip's technical support for further assistance.