Part Details for TC1270ARVRCTR by Microchip Technology Inc
Results Overview of TC1270ARVRCTR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1270ARVRCTR Information
TC1270ARVRCTR by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TC1270ARVRCTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC1270ARVRCCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT143 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
622 In Stock |
|
$0.6800 / $0.8900 | Buy Now |
DISTI #
579-TC1270ARVRCTR
|
Mouser Electronics | Supervisory Circuits 4Pin uP Reset Mon 2.63V Reset Thresh RoHS: Compliant | 2121 |
|
$0.5200 / $0.5600 | Buy Now |
DISTI #
V72:2272_06514315
|
Arrow Electronics | Processor Supervisor 2.63V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1845 Container: Cut Strips | Americas - 3396 |
|
$0.4360 / $0.4879 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 2.63V 1 Active Low/Push-Pull Automotive 4-Pin SOT-143 T/R RoHS: Compliant |
3000 In Stock 15000 Factory Stock |
|
$0.4221 / $0.9250 | Buy Now |
DISTI #
59164650
|
Verical | Processor Supervisor 2.63V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1845 | Americas - 3396 |
|
$0.4360 / $0.4805 | Buy Now |
DISTI #
69706490
|
Verical | Processor Supervisor 2.63V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2325 | Americas - 3000 |
|
$0.6400 / $1.0882 | Buy Now |
DISTI #
71239491
|
Verical | Processor Supervisor 2.63V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 67 Package Multiple: 1 Date Code: 2325 | Americas - 1910 |
|
$0.4640 / $0.4680 | Buy Now |
|
Master Electronics | Processor Supervisor 2.63V 1 Active Low/Push-Pull Automotive 4-Pin SOT-143 T/R RoHS: Compliant |
3000 In Stock 15000 Factory Stock |
|
$0.4221 / $0.9250 | Buy Now |
Part Details for TC1270ARVRCTR
TC1270ARVRCTR CAD Models
TC1270ARVRCTR Part Data Attributes
|
TC1270ARVRCTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1270ARVRCTR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, PLASTIC, SOT-143, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-143 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
Alternate Parts for TC1270ARVRCTR
This table gives cross-reference parts and alternative options found for TC1270ARVRCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1270ARVRCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC1270ARBVRC | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, PLASTIC, SOT-143, 4 PIN | TC1270ARVRCTR vs TC1270ARBVRC |
TCM811RERCTR | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SOT-143, 4 PIN | TC1270ARVRCTR vs TCM811RERCTR |
TC1270ARVRC | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, PLASTIC, SOT-143, 4 PIN | TC1270ARVRCTR vs TC1270ARVRC |
TC1270ARAVRCTR | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, PLASTIC, SOT-143, 4 PIN | TC1270ARVRCTR vs TC1270ARAVRCTR |
TC1270ARBVRCTR | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, PLASTIC, SOT-143, 4 PIN | TC1270ARVRCTR vs TC1270ARBVRCTR |
TC1270ARCVRC | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, PLASTIC, SOT-143, 4 PIN | TC1270ARVRCTR vs TC1270ARCVRC |
TC1270ARVRCTR Frequently Asked Questions (FAQ)
-
The recommended input capacitor value is 1uF to 10uF, depending on the input voltage and output current requirements.
-
To ensure stability, it is recommended to use a minimum output capacitor of 2.2uF and a maximum ESR of 1 ohm, and to follow the layout guidelines in the datasheet.
-
The maximum input voltage that the TC1270ARVRCTR can handle is 30V, but it is recommended to operate within the specified input voltage range of 4.5V to 18V for optimal performance.
-
Yes, the TC1270ARVRCTR is rated for operation up to 125°C, but the output current may need to be derated at higher temperatures to ensure reliable operation.
-
The output voltage of the TC1270ARVRCTR can be calculated using the formula: Vout = (R1/R2) * (Vref), where R1 and R2 are the resistors in the feedback network, and Vref is the internal reference voltage.