Part Details for TC1264-3.3VDB by Telcom Semiconductor Inc
Results Overview of TC1264-3.3VDB by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1264-3.3VDB Information
TC1264-3.3VDB by Telcom Semiconductor Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TC1264-3.3VDB
TC1264-3.3VDB CAD Models
TC1264-3.3VDB Part Data Attributes
|
TC1264-3.3VDB
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC1264-3.3VDB
Telcom Semiconductor Inc
Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, CMOS, PSSO3, SOT-223, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | SOT-223, 3 PIN | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 1.3 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G3 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 3.3825 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.5 mm |
Alternate Parts for TC1264-3.3VDB
This table gives cross-reference parts and alternative options found for TC1264-3.3VDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1264-3.3VDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1129MPST-3.3#PBF | Analog Devices Inc | $14.7563 | Micropower Low Dropout Regulators with Shutdown | TC1264-3.3VDB vs LT1129MPST-3.3#PBF |
LT1129CST-3.3#PBF | Analog Devices Inc | $5.0998 | Micropower Low Dropout Regulators with Shutdown | TC1264-3.3VDB vs LT1129CST-3.3#PBF |
LT1129CQ-3.3#PBF | Analog Devices Inc | $5.2817 | Micropower Low Dropout Regulators with Shutdown | TC1264-3.3VDB vs LT1129CQ-3.3#PBF |
SPX1129R-3.3-L | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO2, LEAD FREE, TO-252, 3 PIN | TC1264-3.3VDB vs SPX1129R-3.3-L |
SPX1129T3-3.3-L | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO3, LEAD FREE, TO-263, 3 PIN | TC1264-3.3VDB vs SPX1129T3-3.3-L |
TC1264-3.3VDBTR | Telcom Semiconductor Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, CMOS, PSSO3, SOT-223, 3 PIN | TC1264-3.3VDB vs TC1264-3.3VDBTR |
SPX1129T3-3.3 | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO3, TO-263AA, 3 PIN | TC1264-3.3VDB vs SPX1129T3-3.3 |
LT1129IQ-3.3#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO5 | TC1264-3.3VDB vs LT1129IQ-3.3#TR |
SPX1129M3-3.3 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO4, TO-261AA, SOT-223, 3 PIN | TC1264-3.3VDB vs SPX1129M3-3.3 |
LT1129CQ-3.3#TRPBF | Analog Devices Inc | Check for Price | Micropower Low Dropout Regulators with Shutdown | TC1264-3.3VDB vs LT1129CQ-3.3#TRPBF |