Part Details for TC1224-2.6VCTTR by Microchip Technology Inc
Results Overview of TC1224-2.6VCTTR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1224-2.6VCTTR Information
TC1224-2.6VCTTR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TC1224-2.6VCTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5725
|
Newark | 100Ma Ldo With Shutdown, Rohs Compliant: Yes |Microchip TC1224-2.6VCTTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3820 | Buy Now |
DISTI #
TC1224-2.6VCTTR-ND
|
DigiKey | IC REG LINEAR 2.6V 100MA SOT23-5 Min Qty: 3000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3600 | Buy Now |
DISTI #
TC1224-2.6VCTTR
|
Avnet Americas | LDO Regulator Pos 2.6V 0.1A 5-Pin SOT-23A T/R - Tape and Reel (Alt: TC1224-2.6VCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.3627 / $0.3875 | Buy Now |
DISTI #
579-TC1224-2.6VCTTR
|
Mouser Electronics | LDO Voltage Regulators 100mA LDO w/Shutdown RoHS: Compliant | 0 |
|
$0.3600 | Order Now |
DISTI #
TC1224-2.6VCTTR
|
Microchip Technology Inc | 100mA LDO with Shutdown, SOT-23, Projected EOL: 2034-05-16 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Container: Reel |
0 Alternates Available |
|
$0.3400 / $0.4800 | Buy Now |
DISTI #
70569309
|
RS | Voltage Regulators, LDO, 100mA LDO w/Shutdown Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2979 / $0.3247 | Buy Now |
|
NAC | 100mA LDO with Shutdown - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3900 / $0.4800 | Buy Now |
DISTI #
TC1224-2.6VCTTR
|
Avnet Silica | LDO Regulator Pos 26V 01A 5Pin SOT23A TR (Alt: TC1224-2.6VCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2979 / $0.3247 | Buy Now |
Part Details for TC1224-2.6VCTTR
TC1224-2.6VCTTR CAD Models
TC1224-2.6VCTTR Part Data Attributes
|
TC1224-2.6VCTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1224-2.6VCTTR
Microchip Technology Inc
2.6 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Package Description | SC-74A, SOT-23A, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0091% | |
Load Regulation-Max | 0.052% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.665 V | |
Output Voltage1-Min | 2.535 V | |
Output Voltage1-Nom | 2.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.65 mm |
Alternate Parts for TC1224-2.6VCTTR
This table gives cross-reference parts and alternative options found for TC1224-2.6VCTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1224-2.6VCTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC1055-2.5VCT713 | Microchip Technology Inc | $0.4645 | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | TC1224-2.6VCTTR vs TC1055-2.5VCT713 |
TC1055-2.6VCT713 | Microchip Technology Inc | $0.4645 | 2.6 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | TC1224-2.6VCTTR vs TC1055-2.6VCT713 |
TC1055-2.5VCT | Microchip Technology Inc | Check for Price | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SOT-23A, 5 PIN | TC1224-2.6VCTTR vs TC1055-2.5VCT |
AAT3221IJS-2.6-T1 | Skyworks Solutions Inc | Check for Price | Fixed Positive LDO Regulator, 2.6V, 0.247V Dropout, CMOS, PDSO8, GREEN, SC-70JW, 8 PIN | TC1224-2.6VCTTR vs AAT3221IJS-2.6-T1 |
AAT3221IGV-2.7-T1 | Analogic Corporation | Check for Price | Fixed Positive LDO Regulator, 2.7V, 0.24V Dropout, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | TC1224-2.6VCTTR vs AAT3221IGV-2.7-T1 |
TC1015-2.6VCTTR | Microchip Technology Inc | Check for Price | 2.6 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | TC1224-2.6VCTTR vs TC1015-2.6VCTTR |
AAT3221IJS-2.6-T1 | Analogic Corporation | Check for Price | Fixed Positive LDO Regulator, 2.6V, 0.247V Dropout, PDSO8, ROHS COMPLIANT, SC-70JW, 8 PIN | TC1224-2.6VCTTR vs AAT3221IJS-2.6-T1 |
AAT3221IJS-2.7-T1 | Skyworks Solutions Inc | Check for Price | Fixed Positive LDO Regulator, 2.7V, 0.24V Dropout, CMOS, PDSO8, GREEN, SC-70JW, 8 PIN | TC1224-2.6VCTTR vs AAT3221IJS-2.7-T1 |
AAT3221IGV-2.6-T1 | Analogic Corporation | Check for Price | Fixed Positive LDO Regulator, 2.6V, 0.247V Dropout, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | TC1224-2.6VCTTR vs AAT3221IGV-2.6-T1 |
SP6200EM5-2.7 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 2.7V, 0.5V Dropout, CMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | TC1224-2.6VCTTR vs SP6200EM5-2.7 |