Part Details for TC1173-2.5VUA by Microchip Technology Inc
Results Overview of TC1173-2.5VUA by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1173-2.5VUA Information
TC1173-2.5VUA by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TC1173-2.5VUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5662
|
Newark | Analog Ic Rohs Compliant: Yes |Microchip TC1173-2.5VUA RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4880 | Buy Now |
DISTI #
TC1173-2.5VUA-ND
|
DigiKey | IC REG LINEAR 2.5V 300MA 8-MSOP Min Qty: 700 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TC1173-2.5VUA
|
Avnet Americas | LDO Regulator Pos 2.5V 0.3A 8-Pin MSOP Tube - Rail/Tube (Alt: TC1173-2.5VUA) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4446 / $0.4750 | Buy Now |
DISTI #
579-TC1173-2.5VUA
|
Mouser Electronics | LDO Voltage Regulators 300mA LDO w/Shdn RoHS: Compliant | 1089 |
|
$0.4750 / $0.6000 | Buy Now |
DISTI #
TC1173-2.5VUA
|
Microchip Technology Inc | 300mA LDO with Shutdown, ERROR Output & Bypass, MSOP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$0.4300 / $0.6000 | Buy Now |
DISTI #
70567816
|
RS | 300mA LDO with Shutdown, ERROR Output & Bypass Min Qty: 700 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 / $0.9700 | RFQ |
|
Onlinecomponents.com | LDO Regulator Pos 2.5V 0.3A 8-Pin MSOP Tube RoHS: Compliant | 0 |
|
$0.4552 / $0.5670 | Buy Now |
DISTI #
TC1173-2.5VUA
|
TME | IC: voltage regulator, LDO,fixed, 2.5V, 0.3A, MSOP8, SMD, TC1173 Min Qty: 1 | 0 |
|
$0.6400 / $1.0800 | RFQ |
|
NAC | 300mA LDO with Shutdown, ERROR Output & Bypass - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 700 Package Multiple: 100 Container: Tube | 0 |
|
$0.4700 / $0.5800 | Buy Now |
DISTI #
TC1173-2.5VUA
|
Avnet Silica | LDO Regulator Pos 25V 03A 8Pin MSOP Tube (Alt: TC1173-2.5VUA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TC1173-2.5VUA
TC1173-2.5VUA CAD Models
TC1173-2.5VUA Part Data Attributes
|
TC1173-2.5VUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1173-2.5VUA
Microchip Technology Inc
2.5 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.48 V | |
Dropout Voltage1-Nom | 0.24 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.00875% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.5625 V | |
Output Voltage1-Min | 2.4375 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |
Alternate Parts for TC1173-2.5VUA
This table gives cross-reference parts and alternative options found for TC1173-2.5VUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1173-2.5VUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC1173-2.5VOA | Microchip Technology Inc | $0.4289 | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, SOIC-8 | TC1173-2.5VUA vs TC1173-2.5VOA |
TC1173-2.5VUATR | Microchip Technology Inc | Check for Price | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, MSOP-8 | TC1173-2.5VUA vs TC1173-2.5VUATR |
TC1173-2.5VUATR | Telcom Semiconductor Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.48V Dropout, CMOS, PDSO8, MSOP-8 | TC1173-2.5VUA vs TC1173-2.5VUATR |
TC1173-2.5VUA Frequently Asked Questions (FAQ)
-
The maximum output current of the TC1173-2.5VUA is 150mA, but it's recommended to limit it to 100mA for optimal performance and to prevent overheating.
-
To ensure stability, use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Additionally, place the output capacitor close to the output pin and use a low-ESR capacitor to prevent oscillations.
-
The recommended input capacitor value is 1uF to 10uF, with a voltage rating of at least 6.3V. A larger input capacitor can help reduce input ripple and improve overall performance.
-
The TC1173-2.5VUA is rated for operation up to 125°C, but it's recommended to derate the output current and voltage as temperature increases to prevent overheating and ensure reliability.
-
Power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout. Make sure to consider the maximum junction temperature and thermal resistance when calculating power dissipation to ensure safe operation.