Part Details for TC1121EPA by Microchip Technology Inc
Results Overview of TC1121EPA by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1121EPA Information
TC1121EPA by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TC1121EPA
TC1121EPA CAD Models
TC1121EPA Part Data Attributes
|
TC1121EPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1121EPA
Microchip Technology Inc
SWITCHED CAPACITOR CONVERTER, 200 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.06 A | |
Output Voltage-Max | -5.5 V | |
Output Voltage-Min | -2.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 200 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TC1121EPA
This table gives cross-reference parts and alternative options found for TC1121EPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1121EPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS60401DBVT | Texas Instruments | $1.0918 | 60mA Charge Pump Voltage Inverter with Fixed 20kHz Operation 5-SOT-23 -40 to 85 | TC1121EPA vs TPS60401DBVT |
MAX860ESA+ | Maxim Integrated Products | $2.0300 | Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | TC1121EPA vs MAX860ESA+ |
MAX1680ESA | Maxim Integrated Products | $2.3729 | Switched Capacitor Converter, 0.125A, 348kHz Switching Freq-Max, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | TC1121EPA vs MAX1680ESA |
MAX1044MTV/883B | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 5kHz Switching Freq-Max, CMOS, MACY8, METAL CAN, TO-99, 8 PIN | TC1121EPA vs MAX1044MTV/883B |
MAX829C/D | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 54.3kHz Switching Freq-Max, CMOS, | TC1121EPA vs MAX829C/D |
MAX1680ESA+T | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 0.125A, 348kHz Switching Freq-Max, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | TC1121EPA vs MAX1680ESA+T |
TPS60403DBVTG4 | Texas Instruments | Check for Price | 60mA Charge Pump Voltage Inverter with Fixed 250kHz Operation 5-SOT-23 -40 to 85 | TC1121EPA vs TPS60403DBVTG4 |
MAX870EUK-T | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 0.005A, 194kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN | TC1121EPA vs MAX870EUK-T |
MAX1044CSA+T | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 0.1A, 10kHz Switching Freq-Max, CMOS, PDSO8, LEAD FREE, SOIC-8 | TC1121EPA vs MAX1044CSA+T |
TPS60403DBV | Texas Instruments | Check for Price | IC SWITCHED CAPACITOR CONVERTER, 300 kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN, Switching Regulator or Controller | TC1121EPA vs TPS60403DBV |