Part Details for TC1017R-2.5VLTTR by Microchip Technology Inc
Results Overview of TC1017R-2.5VLTTR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1017R-2.5VLTTR Information
TC1017R-2.5VLTTR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TC1017R-2.5VLTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1568
|
Newark | 150Ma Cmos Ldo With Shutdown In Sc70 5 Sc70 T/R Rohs Compliant: Yes |Microchip TC1017R-2.5VLTTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3930 | Buy Now |
DISTI #
TC1017R-2.5VLTTR-ND
|
DigiKey | IC REG LINEAR 2.5V 150MA SC-70-5 Min Qty: 3000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3875 | Buy Now |
DISTI #
TC1017R-2.5VLTTR
|
Avnet Americas | - Tape and Reel (Alt: TC1017R-2.5VLTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.3700 / $0.4900 | Buy Now |
DISTI #
579-TC1017R-2.5VLTTR
|
Mouser Electronics | LDO Voltage Regulators 150mA CMOS LDO with Shutdown RoHS: Compliant | 2971 |
|
$0.3870 / $0.4100 | Buy Now |
DISTI #
V72:2272_13975198
|
Arrow Electronics | LDO Regulator Pos 2.5V 0.15A 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1638 Container: Cut Strips | Americas - 2360 |
|
$0.1424 / $0.3987 | Buy Now |
DISTI #
TC1017R-2.5VLTTR
|
Microchip Technology Inc | 150mA CMOS LDO With Shutdown IN SC70, SC70, Projected EOL: 2034-01-27 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Container: Reel | 39000 |
|
$0.3600 / $0.4900 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 2.5V 0.15A Automotive 5-Pin SC-70 T/R RoHS: Compliant | 39000 Factory Stock |
|
$0.3780 / $0.4430 | Buy Now |
DISTI #
25805517
|
Verical | LDO Regulator Pos 2.5V 0.15A 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1638 | Americas - 2360 |
|
$0.1424 / $0.1545 | Buy Now |
|
NAC | 150mA CMOS LDO with Shutdown in SC70 - Package: 5 SC70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3900 / $0.4800 | Buy Now |
DISTI #
TC1017R-2.5VLTTR
|
Avnet Silica | (Alt: TC1017R-2.5VLTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TC1017R-2.5VLTTR
TC1017R-2.5VLTTR CAD Models
TC1017R-2.5VLTTR Part Data Attributes
|
TC1017R-2.5VLTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1017R-2.5VLTTR
Microchip Technology Inc
2.5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO5, PLASTIC, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Line Regulation-Max | 0.0125% | |
Load Regulation-Max | 0.0375% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Output Voltage1-Max | 2.5625 V | |
Output Voltage1-Min | 2.4375 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
TC1017R-2.5VLTTR Frequently Asked Questions (FAQ)
-
Microchip recommends a star-ground configuration with a single-point ground connection to minimize noise and ensure stability. Additionally, keep the input and output capacitors close to the device and use short, wide traces to reduce inductance and resistance.
-
To ensure stability, make sure to follow the recommended capacitor values and types, and keep the output capacitor's ESR (Equivalent Series Resistance) below 1 ohm. Also, avoid using ceramic capacitors with high ESL (Equivalent Series Inductance) values.
-
Although the datasheet specifies a maximum input voltage of 12V, it's recommended to limit the input voltage to 10V to ensure reliable operation and prevent damage to the device.
-
The TC1017R-2.5VLTTR is rated for operation up to 125°C, but its performance may degrade at high temperatures. Be sure to derate the output current and consider using a heat sink or thermal management techniques to ensure reliable operation.
-
Start by checking the input voltage, output voltage, and output current to ensure they are within the specified ranges. Verify that the capacitors meet the recommended values and types, and check for any signs of overheating or physical damage to the device.