Part Details for TC1017-2.6VLT by Microchip Technology Inc
Results Overview of TC1017-2.6VLT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1017-2.6VLT Information
TC1017-2.6VLT by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TC1017-2.6VLT
TC1017-2.6VLT CAD Models
TC1017-2.6VLT Part Data Attributes
|
TC1017-2.6VLT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1017-2.6VLT
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Line Regulation-Max | 0.01248% | |
Load Regulation-Max | 0.039% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Output Voltage1-Max | 2.665 V | |
Output Voltage1-Min | 2.535 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for TC1017-2.6VLT
This table gives cross-reference parts and alternative options found for TC1017-2.6VLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1017-2.6VLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC1017-2.6VLTTR | Microchip Technology Inc | Check for Price | 2.6 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO5, PLASTIC, SC-70, 5 PIN | TC1017-2.6VLT vs TC1017-2.6VLTTR |
APL515226BI-TRG | American Power Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.6V, 0.4V Dropout, PDSO5, GREEN, SOT-23, TO-178AA, 5 PIN | TC1017-2.6VLT vs APL515226BI-TRG |
TC1017-2.6VCTTR | Microchip Technology Inc | Check for Price | 2.6 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO5, PLASTIC, MO-178, SOT-23, 5 PIN | TC1017-2.6VLT vs TC1017-2.6VCTTR |
TC1017R-2.6VLT | Microchip Technology Inc | Check for Price | FIXED POSITIVE LDO REGULATOR | TC1017-2.6VLT vs TC1017R-2.6VLT |
APL515226BC-TRG | American Power Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.6V, 0.4V Dropout, PDSO5, GREEN, SOT-23, TO-178AA, 5 PIN | TC1017-2.6VLT vs APL515226BC-TRG |
TC1017R-2.6VLTTR | Microchip Technology Inc | Check for Price | 2.6 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO5, PLASTIC, SC-70, 5 PIN | TC1017-2.6VLT vs TC1017R-2.6VLTTR |