Part Details for TC100 by Eaton Bussmann
Results Overview of TC100 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC100 Information
TC100 by Eaton Bussmann is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48X9932
|
Newark | 100Amp 660V Ac/350V Dc Bs88 Fuse |Eaton Bussmann TC100 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.9300 / $147.8800 | Buy Now |
DISTI #
TC100-ND
|
DigiKey | FUSE 100AMP 660V AC / 350V DC BS Min Qty: 10 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$131.7760 | Buy Now |
DISTI #
74057615
|
RS | 100AMP 660V AC / 350V DC BS88 FUSE Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$129.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.9200 / $119.1000 | Buy Now |
DISTI #
000000000005110562
|
Sager | Industrial & Electrical Fuses 100AMP 660V AC / 350V DC BS88 FUSE | 0 |
|
Buy Now |