Part Details for TC-600-NMH-X by L-com Inc
Results Overview of TC-600-NMH-X by L-com Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC-600-NMH-X Information
TC-600-NMH-X by L-com Inc is an RF N Connector.
RF N Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TC-600-NMH-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC-600-NMH-X
|
L-com US | TC-600-NMH-X Type N male coaxial connector has an interface type of Type N male LMR-600 and PE-C600 and a 50 Ohm impedance. Pasternack's Type N male connector uses crimp/solder as an attachment method. Our male Type N coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. The Pasternack Type N male coaxial connector has a PTFE dielectric type and a VSWR of 1.25:1. The Pasternack Type N coaxial connector has a brass body with tri-metal plating. Our TC-600-NMH-X Type N connector uses gold contact. Pasternack RF connector has a maximum inner conductor and outer conductor resistance of 0.8 mOhms and 0.4 mOhms respectively. Our high-quality TC-600-NMH-X features a 100µ in. minimum body plating specification. The Pasternack TC-600-NMH-X Type N connector operates at a temperature range of -55 to 155 deg C. This Pasternack male Type N connector will ship the same business day as purchased. Our Type N male connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.*LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.7900 | Buy Now |
Part Details for TC-600-NMH-X
TC-600-NMH-X CAD Models
TC-600-NMH-X Part Data Attributes
Alternate Parts for TC-600-NMH-X
This table gives cross-reference parts and alternative options found for TC-600-NMH-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC-600-NMH-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC-600-NMH-X | Infinite Electronics | Check for Price | RF N Connector, | TC-600-NMH-X vs TC-600-NMH-X |