Part Details for TC-303-GT by BUD Industries Inc
Results Overview of TC-303-GT by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC-303-GT Information
TC-303-GT by BUD Industries Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TC-303-GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F919
|
Newark | Storage, Cases, Carrying Case Material:Aluminium, Case Color:-, External Height - Imperial:7.5", External Height - Metric:190.5Mm, External Width - Imperial:16.5", External Width - Metric:419.1Mm, External Depth - Imperial:9" Rohs Compliant: Yes |Bud Industries TC-303-GT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$298.6500 | Buy Now |
DISTI #
TC-303-GT-ND
|
DigiKey | CABINET ALUM GRAY 16.5"L X 9"W Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$298.6500 | Buy Now |
DISTI #
563-TC-303-GT
|
Mouser Electronics | Storage Boxes & Cases Transi-Case Small Metal Case Gray (16.5 X 9 X 7.5 In) RoHS: Compliant | 2 |
|
$287.0400 / $298.5900 | Buy Now |
DISTI #
70148802
|
RS | Enclosure, Portable, Aluminum, Gray, 16.5x9x7.5 In, Transi-Case Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$403.7000 | RFQ |
|
Onlinecomponents.com | Small Metal Electronics Enclosures - External 16.5 x 9 x 7.5 Inches - Internal 15.41 x 7.94 x 7.38 Inches RoHS: Compliant |
1 In Stock 5 Factory Stock |
|
$268.6000 / $292.7400 | Buy Now |
DISTI #
60860215
|
Verical | Small Metal Electronics Enclosures RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2107 | Americas - 1 |
|
$349.1800 / $380.5620 | Buy Now |
DISTI #
000000000002173875
|
Sager | Storage Boxes & Cases Transi-Case Small Metal Case Gray (16.5 X 9 X 7.5 In) Min Qty: 1 | 5 |
|
$252.8500 / $337.1000 | Buy Now |
|
Master Electronics | Small Metal Electronics Enclosures - External 16.5 x 9 x 7.5 Inches - Internal 15.41 x 7.94 x 7.38 Inches RoHS: Compliant |
1 In Stock 5 Factory Stock |
|
$268.6000 / $292.7400 | Buy Now |
DISTI #
10014514
|
TestEquity LLC | Bud Industries TC-303-GT Transi-Case, Metal, Small, Gray, 16.5x9x7.5 in, Transi-Case Series | 5 |
|
$310.5400 | Buy Now |