Part Details for TC-300-TM-X by Amphenol Times Microwave Systems
Results Overview of TC-300-TM-X by Amphenol Times Microwave Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC-300-TM-X Information
TC-300-TM-X by Amphenol Times Microwave Systems is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TC-300-TM-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-TC-300-TM-X-ND
|
DigiKey | TC-300-TM-X Connector Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
50 In Stock |
|
$24.7000 / $29.9800 | Buy Now |
DISTI #
1946-TC-300-TM-X-ND
|
DigiKey | PLUG Min Qty: 17 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0953 | Buy Now |
DISTI #
75677000
|
RS | TNC-male (plug) crimp connector, solder-on pin, no braid trim Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9500 | RFQ |
DISTI #
ATMTC-300-TM-X
|
Heilind Electronics | TNC-MALE PLUG CRIMP CONNECTOR, 3190-6601 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ATMTC-300-TM-X
|
Interstate Connecting Components | TNC-MALE PLUG CRIMP CONNECTOR, 3190-6601 | 0 |
|
Buy Now |