Part Details for TC-30 by Eaton Corporation
Results Overview of TC-30 by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC-30 Information
TC-30 by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for TC-30
TC-30 CAD Models
TC-30 Part Data Attributes
|
TC-30
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TC-30
Eaton Corporation
Electric Fuse, Time Delay Blow, 30A, 125VAC, Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Current | 30 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA | |
Surface Mount | NO | |
Terminal Shape | THREADED |