-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS 100.000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC-100.000MBD-T by TXC Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T1912
|
Newark | Mems Oscillator, 100Mhz, 3.2 X 2.5Mm, Cmos, Frequency Nom:100Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Tc Series, Oscillator Output Compatibility:Cmos Rohs Compliant: Yes |Txc TC-100.000MBD-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 137 |
|
$0.6120 | Buy Now |
DISTI #
79T2247
|
Newark | Oscillator, Mems, Cmos, 100Mhz, Smd, Frequency Nom:100Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Tc Series, Oscillator Output Compatibility:Cmos, Frequency:100Mhz Rohs Compliant: Yes |Txc TC-100.000MBD-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
27079823
|
Verical | Oscillator MEMS 100MHz ±25ppm (Stability) 15pF CMOS 60% 3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 82 Package Multiple: 1 | Americas - 137 |
|
$0.9994 / $1.0462 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC-100.000MBD-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
TC-100.000MBD-T
TXC Corporation
OSC MEMS 100.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | STAND-BY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
The recommended storage condition for TC-100.000MBD-T is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 85°C and humidity below 80%.
Yes, TC-100.000MBD-T is designed to withstand vibrations up to 10G, making it suitable for use in high-vibration environments. However, it's recommended to consult with TXC Corporation for specific vibration requirements.
The maximum soldering temperature for TC-100.000MBD-T is 260°C for 10 seconds. Exceeding this temperature may damage the component.
Yes, TC-100.000MBD-T is compatible with lead-free soldering. However, it's recommended to follow the recommended soldering profile to ensure reliable assembly.
The typical power consumption of TC-100.000MBD-T is 10mA, but this may vary depending on the specific application and operating conditions.