Part Details for TBU-CA085-100-WH by Bourns Inc
Results Overview of TBU-CA085-100-WH by Bourns Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBU-CA085-100-WH Information
TBU-CA085-100-WH by Bourns Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for TBU-CA085-100-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R7184
|
Newark | Transient Blocking Unit, Suppressor Type:Data Line, Peak Surge Current:-, Product Range:Tbu-Ca Series, Diode Case Style:Dfn, Diode Type:Esd Protection, Operating Voltage:850V, Response Time:1Μs, Voltage Rating:850V Rohs Compliant: Yes |Bourns TBU-CA085-100-WH RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1600 | Buy Now |
DISTI #
TBU-CA085-100-WHCT-ND
|
DigiKey | SURGE SUPP TBU 100MA 850VIMP SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
211 In Stock |
|
$0.9065 / $1.6300 | Buy Now |
DISTI #
TBU-CA085-100-WH
|
Avnet Americas | Circuit Protection Misc High Speed Protector - Tape and Reel (Alt: TBU-CA085-100-WH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.8120 / $0.8991 | Buy Now |
DISTI #
TBU-CA085-100-WH
|
Avnet Americas | Circuit Protection Misc High Speed Protector - Tape and Reel (Alt: TBU-CA085-100-WH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8113 / $0.8393 | Buy Now |
DISTI #
652-TBU-CA085-100-WH
|
Mouser Electronics | Board Mount Surge Protectors Bi-directional TBU RoHS: Compliant | 105 |
|
$0.9250 / $1.6300 | Buy Now |
DISTI #
V72:2272_06263489
|
Arrow Electronics | TBU Bidirectional 850V 425V 1us DFN SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2303 Container: Cut Strips | Americas - 103 |
|
$0.7804 / $1.1341 | Buy Now |
DISTI #
70155267
|
RS | A Single, bi-directional, 850V, 100mA, 3-Pin DFN pkg TBU Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5400 / $1.8200 | RFQ |
|
Onlinecomponents.com | Transient Blocking Unit (TBU) - Bidirectional - 6.5 x 4 x 0.85 mm - Maximum impulse voltage 850V - Maximum RMS voltage 425V - 17.4 Ohm - Surface Mount. RoHS: Compliant |
590 In Stock |
|
$0.9980 / $1.1860 | Buy Now |
DISTI #
61584588
|
Verical | TBU Bidirectional 850V 425V 1us DFN SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2205 | Americas - 500 |
|
$1.2588 / $1.4000 | Buy Now |
DISTI #
77789925
|
Verical | TBU Bidirectional 850V 425V 1us DFN SMD T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2303 | Americas - 103 |
|
$0.7804 / $1.1341 | Buy Now |