Part Details for TBU-CA065-300-WH by Bourns Inc
Results Overview of TBU-CA065-300-WH by Bourns Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBU-CA065-300-WH Information
TBU-CA065-300-WH by Bourns Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TBU-CA065-300-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T2250
|
Newark | Mains Surge Protector, 300Vac, 1P, Smt, Suppressor Type:High Speed Surge Protector Ic, No. Of Poles:1 Pole, Spd Type:-, Peak Surge Current:-, Continuing Operating Voltage Max:300Vac, Suppressor Mounting:Pcb - Surface Mount Rohs Compliant: Yes |Bourns TBU-CA065-300-WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6000 / $3.0400 | Buy Now |
DISTI #
83R7181
|
Newark | High-Speed Protector Ic, 300Vac, Smd, Suppressor Type:High Speed Surge Protector Ic, No. Of Poles:1 Pole, Peak Surge Current:-, Continuing Operating Voltage Max:300Vac, Suppressor Mounting:Pcb - Surface Mount, Diode Case Style:Dfn Rohs Compliant: Yes |Bourns TBU-CA065-300-WH RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1900 | Buy Now |
DISTI #
TBU-CA065-300-WHCT-ND
|
DigiKey | SURGE SUPP TBU 300MA 650VIMP SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
279 In Stock |
|
$1.1662 / $2.2800 | Buy Now |
DISTI #
TBU-CA065-300-WH
|
Avnet Americas | High Speed Surge Protector IC, 1 Pole, 300 V, PCB - Surface Mount - Tape and Reel (Alt: TBU-CA065-300-WH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7837 / $0.8393 | Buy Now |
DISTI #
652-TBU-CA065-300-WH
|
Mouser Electronics | Board Mount Surge Protectors Bi-directional TBU RoHS: Compliant | 160 |
|
$0.9490 / $2.0800 | Buy Now |
DISTI #
E02:0323_03080676
|
Arrow Electronics | TBU Bidirectional 650V 300V 1us DFN SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2510 | Europe - 9000 |
|
$0.8167 / $1.0117 | Buy Now |
DISTI #
70155264
|
RS | Single Bi-Directional, 650V, 300mA, 3-Pin DFN pkg TBU Min Qty: 3000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9600 / $2.3000 | RFQ |
|
Onlinecomponents.com | Transient Blocking Unit (TBU) - Bidirectional - 6.5 x 4 x 0.85 mm - Maximum impulse voltage 650V - Maximum RMS voltage 300V - 8.8 Ohm - Surface Mount. RoHS: Compliant |
9000 On Order |
|
$0.7800 / $0.9800 | Buy Now |
DISTI #
88121156
|
Verical | TBU Bidirectional 650V 300V 1us DFN SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2510 | Americas - 9000 |
|
$0.8130 / $1.0070 | Buy Now |
|
Quest Components | TELECOM, SURGE PROTECTION CIRCUIT, BCC3 | 12 |
|
$1.3110 / $1.4250 | Buy Now |