Part Details for TBRFH1-100-BNCM-BNCF-3-0 by TekBox Digital Solutions Pte
Results Overview of TBRFH1-100-BNCM-BNCF-3-0 by TekBox Digital Solutions Pte
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBRFH1-100-BNCM-BNCF-3-0 Information
TBRFH1-100-BNCM-BNCF-3-0 by TekBox Digital Solutions Pte is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-015 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-015 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 15ft | |
AV-THLIN2BNCM-010 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-010 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 10ft | |
AV-THLIN2BNCM-007.5 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-007.5 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 7.5ft |
Price & Stock for TBRFH1-100-BNCM-BNCF-3-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3062-TBRFH1-100-BNCM-BNCF-3-0-ND
|
DigiKey | COAX ADAPT BNC TO BNC Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$26.0000 / $28.0000 | Buy Now |