Part Details for TBP34S1X-20FK by Texas Instruments
Results Overview of TBP34S1X-20FK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBP34S1X-20FK Information
TBP34S1X-20FK by Texas Instruments is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TBP34S1X-20FK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1152 |
|
RFQ |
Part Details for TBP34S1X-20FK
TBP34S1X-20FK CAD Models
TBP34S1X-20FK Part Data Attributes
|
TBP34S1X-20FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TBP34S1X-20FK
Texas Instruments
IC,PROM,256X4,TTL,LLCC,20PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
JESD-30 Code | S-XQCC-N20 | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 256 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TBP34S1X-20FK
This table gives cross-reference parts and alternative options found for TBP34S1X-20FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBP34S1X-20FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
63S141LXXXX | Monolithic Memories (RETIRED) | Check for Price | OTP ROM, 256X4, 45ns, CMOS, MQCC20, | TBP34S1X-20FK vs 63S141LXXXX |
AM27S20ALC | AMD | Check for Price | OTP ROM, 256X4, 30ns, Bipolar, CQCC20, CERAMIC, LCC-20 | TBP34S1X-20FK vs AM27S20ALC |
AM27S21LC | AMD | Check for Price | OTP ROM, 256X4, 45ns, Bipolar, CQCC20, CERAMIC, LCC-20 | TBP34S1X-20FK vs AM27S21LC |
53S141AL | Monolithic Memories (RETIRED) | Check for Price | OTP ROM, 256X4, 40ns, CMOS, MQCC20, | TBP34S1X-20FK vs 53S141AL |
63S140LXXXX | Monolithic Memories (RETIRED) | Check for Price | OTP ROM, 256X4, 45ns, CMOS, MQCC20, | TBP34S1X-20FK vs 63S140LXXXX |
63S141ALXXXX | Monolithic Memories (RETIRED) | Check for Price | OTP ROM, 256X4, 30ns, CMOS, MQCC20, | TBP34S1X-20FK vs 63S141ALXXXX |
AM27S20/B2C | AMD | Check for Price | OTP ROM, 256X4, 60ns, Bipolar, CQCC20, CERAMIC, LCC-20 | TBP34S1X-20FK vs AM27S20/B2C |
AM27S20ALCB | AMD | Check for Price | OTP ROM, 256X4, 30ns, Bipolar, CQCC20, CERAMIC, LCC-20 | TBP34S1X-20FK vs AM27S20ALCB |
AM27S20LC | AMD | Check for Price | OTP ROM, 256X4, 45ns, Bipolar, CQCC20, CERAMIC, LCC-20 | TBP34S1X-20FK vs AM27S20LC |
53S141L | Monolithic Memories (RETIRED) | Check for Price | OTP ROM, 256X4, 55ns, CMOS, MQCC20, | TBP34S1X-20FK vs 53S141L |