Part Details for TBP34S1X-18FN by Texas Instruments
Results Overview of TBP34S1X-18FN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBP34S1X-18FN Information
TBP34S1X-18FN by Texas Instruments is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TBP34S1X-18FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 670 |
|
RFQ |
Part Details for TBP34S1X-18FN
TBP34S1X-18FN CAD Models
TBP34S1X-18FN Part Data Attributes
|
TBP34S1X-18FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TBP34S1X-18FN
Texas Instruments
IC,PROM,256X4,TTL,LDCC,20PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
JESD-30 Code | S-PQCC-J20 | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 256 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TBP34S1X-18FN
This table gives cross-reference parts and alternative options found for TBP34S1X-18FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBP34S1X-18FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
63S141NLXXXX | Monolithic Memories (RETIRED) | Check for Price | OTP ROM, 256X4, 45ns, CMOS, PQCC20, | TBP34S1X-18FN vs 63S141NLXXXX |
63S141ANL | Monolithic Memories (RETIRED) | Check for Price | OTP ROM, 256X4, 30ns, CMOS, PQCC20, | TBP34S1X-18FN vs 63S141ANL |
AM27S21AJCB | AMD | Check for Price | OTP ROM, 256X4, 30ns, Bipolar, PQCC20, PLASTIC, LCC-20 | TBP34S1X-18FN vs AM27S21AJCB |
63S141NL | Monolithic Memories (RETIRED) | Check for Price | OTP ROM, 256X4, 45ns, CMOS, PQCC20, | TBP34S1X-18FN vs 63S141NL |
63S140NLXXXX | Monolithic Memories (RETIRED) | Check for Price | OTP ROM, 256X4, 45ns, CMOS, PQCC20, | TBP34S1X-18FN vs 63S140NLXXXX |
63S140NL | Monolithic Memories (RETIRED) | Check for Price | OTP ROM, 256X4, 45ns, CMOS, PQCC20, | TBP34S1X-18FN vs 63S140NL |
63S141ANLXXXX | Monolithic Memories (RETIRED) | Check for Price | OTP ROM, 256X4, 30ns, CMOS, PQCC20, | TBP34S1X-18FN vs 63S141ANLXXXX |
AM27S21JC | AMD | Check for Price | OTP ROM, 256X4, 45ns, Bipolar, PQCC20, PLASTIC, LCC-20 | TBP34S1X-18FN vs AM27S21JC |
N82S126AA | YAGEO Corporation | Check for Price | OTP ROM, 256X4, 30ns, Bipolar, PQCC20 | TBP34S1X-18FN vs N82S126AA |
N82S129AA | YAGEO Corporation | Check for Price | OTP ROM, 256X4, 27ns, Bipolar, PQCC20 | TBP34S1X-18FN vs N82S129AA |