-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBLC 90-112 by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC5112
|
Newark | Power Supply, Ac-Dc, 12V, 7.5A, Power Supply Applications:Ite & Household, No. Of Outputs:1 Output, Output Power Max:90W, Output Voltage - Output 1:12V, Output Current - Output 1:7.5A, Output Voltage - Output 2:-, Product Range:Tblc Rohs Compliant: Yes |Traco Power TBLC 90-112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
Buy Now | |
DISTI #
TBLC90-112-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 90W Min Qty: 1 Lead time: 20 Weeks Container: Box |
3 In Stock |
|
$77.6880 / $93.8000 | Buy Now |
DISTI #
495-TBLC90-112
|
Mouser Electronics | DIN Rail Power Supplies 90W 12V 7.5A DIN-Rail RoHS: Compliant | 0 |
|
$74.8500 / $93.8000 | Order Now |
DISTI #
71021611
|
RS | Power Supply, AC-DC, DIN Rail, 12V, 7.5A, 85-264 V In Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$160.5600 / $182.4500 | RFQ |
DISTI #
87332449
|
Verical | AC/DC Power Supply Single-OUT 12V 7.5A 90W Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$102.7040 / $108.9900 | Buy Now |
DISTI #
TBLC90-112
|
TME | Power supply: switching, for DIN rail, 90W, 12VDC, 7.5A, 85÷264VAC Min Qty: 1 | 13 |
|
$83.2700 / $93.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy