Part Details for TBJE476K035LRLC0045 by Kyocera AVX Components
Results Overview of TBJE476K035LRLC0045 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBJE476K035LRLC0045 Information
TBJE476K035LRLC0045 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TBJE476K035LRLC0045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y8094
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJE476K035LRLC0045 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9400 / $27.3300 | Buy Now |
DISTI #
478-TBJE476K035LRLC0045TR-ND
|
DigiKey | CAP TANT Min Qty: 400 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.7773 | Buy Now |
DISTI #
TBJE476K035LRLC0045
|
Avnet Americas | BIDD SPECIAL - Custom Tape W/Leader (Alt: TBJE476K035LRLC0045) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$23.7862 / $24.2818 | Buy Now |
DISTI #
581-TBJE476K035LR045
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$26.7300 | Order Now |
Part Details for TBJE476K035LRLC0045
TBJE476K035LRLC0045 CAD Models
TBJE476K035LRLC0045 Part Data Attributes
|
TBJE476K035LRLC0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE476K035LRLC0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01645 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 363 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE476K035LRLC0045
This table gives cross-reference parts and alternative options found for TBJE476K035LRLC0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE476K035LRLC0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBME476K035LCDB0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | TBJE476K035LRLC0045 vs TBME476K035LCDB0000 |
TBME476K035CXLD0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | TBJE476K035LRLC0045 vs TBME476K035CXLD0745 |
TBME476K035CWST0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | TBJE476K035LRLC0045 vs TBME476K035CWST0000 |
TBME476K035CWLD0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | TBJE476K035LRLC0045 vs TBME476K035CWLD0H45 |
TBME476K035CWLC0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | TBJE476K035LRLC0045 vs TBME476K035CWLC0923 |
TBME476K035CRLC9800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | TBJE476K035LRLC0045 vs TBME476K035CRLC9800 |
TBME476K035LWSD0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | TBJE476K035LRLC0045 vs TBME476K035LWSD0845 |
TBME476K035CBDZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | TBJE476K035LRLC0045 vs TBME476K035CBDZ0000 |
TBJE476K035CBSB0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | TBJE476K035LRLC0045 vs TBJE476K035CBSB0945 |
TBJE476K035LSLC0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | TBJE476K035LRLC0045 vs TBJE476K035LSLC0945 |