Part Details for TBF18-10PS by ITT Interconnect Solutions
Results Overview of TBF18-10PS by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBF18-10PS Information
TBF18-10PS by ITT Interconnect Solutions is a Circular Adapter.
Circular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TBF18-10PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBF18-10PS-ND
|
DigiKey | CONN ADAPTER 4P-4P F-M PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
98 In Stock |
|
$107.0800 / $214.1600 | Buy Now |
DISTI #
695-TBF18-10PS
|
Mouser Electronics | Circular MIL Spec Connector TBF 4C 4#12 PIN SKT RECP | 0 |
|
$140.5300 / $170.1000 | Order Now |
DISTI #
ITTTBF18-10PS
|
Heilind Electronics | 5015 S1 BLK HEAD RECEPT 2#15S 018329-0021 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTTBF18-10PS
|
Interstate Connecting Components | 5015 S1 BLK HEAD RECEPT 2#15S 018329-0021 | 0 |
|
Buy Now | |
DISTI #
TBF18-10PS
|
PEI Genesis | TBF 4C 4#12 PIN SKT RECP Min Qty: 1 | 98 |
|
$97.6800 / $142.7700 | Buy Now |
Part Details for TBF18-10PS
TBF18-10PS CAD Models
TBF18-10PS Part Data Attributes
|
TBF18-10PS
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TBF18-10PS
ITT Interconnect Solutions
Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE-FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 4 |
Alternate Parts for TBF18-10PS
This table gives cross-reference parts and alternative options found for TBF18-10PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBF18-10PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTB-12-4PSW | Amphenol Corporation | Check for Price | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female | TBF18-10PS vs PTB-12-4PSW |
TBF18-4PSZ | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female | TBF18-10PS vs TBF18-4PSZ |
TBF20-24PS | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female | TBF18-10PS vs TBF20-24PS |
TBFH22-22PS-110 | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 4 Contact(s), Steel, Male-Female | TBF18-10PS vs TBFH22-22PS-110 |
TBF22-22PSX | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female | TBF18-10PS vs TBF22-22PSX |
TBF-14S-2PS | Amphenol Corporation | Check for Price | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female, | TBF18-10PS vs TBF-14S-2PS |
SPB-8-4PSW | Amphenol Corporation | Check for Price | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female | TBF18-10PS vs SPB-8-4PSW |
TBF-36-5PS | Amphenol Corporation | Check for Price | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female, | TBF18-10PS vs TBF-36-5PS |
TBF36-5PSN | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female | TBF18-10PS vs TBF36-5PSN |
TBF-40-57PS | Amphenol Corporation | Check for Price | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female, | TBF18-10PS vs TBF-40-57PS |