Part Details for TBE1V101MCD by Nichicon Corporation
Results Overview of TBE1V101MCD by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBE1V101MCD Information
TBE1V101MCD by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for TBE1V101MCD
TBE1V101MCD CAD Models
TBE1V101MCD Part Data Attributes
|
TBE1V101MCD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
TBE1V101MCD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |