Part Details for TBD62003AFWG(ZEHZ by Toshiba America Electronic Components
Results Overview of TBD62003AFWG(ZEHZ by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBD62003AFWG(ZEHZ Information
TBD62003AFWG(ZEHZ by Toshiba America Electronic Components is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TBD62003AFWG(ZEHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50V 1.47W SOP-16 MOSFETs ROHS | 48 |
|
$0.3365 / $0.6428 | Buy Now |
Part Details for TBD62003AFWG(ZEHZ
TBD62003AFWG(ZEHZ CAD Models
TBD62003AFWG(ZEHZ Part Data Attributes
|
TBD62003AFWG(ZEHZ
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TBD62003AFWG(ZEHZ
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |