-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUF OR INV BASED PRPHL DRVR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBD62003AFWG,EL by Toshiba America Electronic Components is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBD62003AFWGELCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 16SOP Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2848 In Stock |
|
$0.5122 / $1.1200 | Buy Now |
DISTI #
TBD62003AFWG,EL
|
Avnet Americas | Power Switch Lo Side 3.5A 16-Pin SOP - Tape and Reel (Alt: TBD62003AFWG,EL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.4251 / $0.4558 | Buy Now |
DISTI #
TBD62003AFWG,EL
|
Avnet Americas | Power Switch Lo Side 3.5A 16-Pin SOP - Tape and Reel (Alt: TBD62003AFWG,EL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.4251 / $0.4558 | Buy Now |
DISTI #
757-TBD62003AFWGEL
|
Mouser Electronics | Gate Drivers DMOS Transistor Array 7-CH, 50V/0.5A RoHS: Compliant | 126295 |
|
$0.4970 / $0.8000 | Buy Now |
DISTI #
TBD62003AFWG
|
TME | IC: driver, transistor array, PSOP16, 0.5A, 2÷50V, Ch: 7, Uin: 0÷25V Min Qty: 1 | 786 |
|
$0.3980 / $0.7180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBD62003AFWG,EL
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TBD62003AFWG,EL
Toshiba America Electronic Components
BUF OR INV BASED PRPHL DRVR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10 mm | |
Number of Functions | 7 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.4 A | |
Output Peak Current Limit-Nom | 0.4 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max | 25 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | DMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.8 µs | |
Turn-on Time | 0.4 µs | |
Width | 3.94 mm |
The recommended PCB layout for TBD62003AFWG,EL involves placing the device near the power source, using a solid ground plane, and minimizing the length of the power traces to reduce EMI.
To ensure the TBD62003AFWG,EL operates within its SOA, monitor the device's junction temperature, voltage, and current, and ensure they are within the specified limits. Also, use a suitable heat sink and thermal interface material to maintain a safe junction temperature.
When handling the TBD62003AFWG,EL, take precautions to prevent electrostatic discharge (ESD) by using an ESD wrist strap or mat, and avoid touching the device's pins or exposed die. Also, handle the device by the body or pins, not the leads.
Yes, the TBD62003AFWG,EL is suitable for high-reliability applications. It is manufactured using a robust process, and its design and testing ensure high reliability. However, it is essential to follow proper design, manufacturing, and testing procedures to ensure the device operates reliably in the application.
To troubleshoot issues with the TBD62003AFWG,EL, start by checking the device's pinout, voltage, and current. Verify that the device is properly soldered and that there are no signs of physical damage. Use oscilloscopes or logic analyzers to debug the circuit, and consult the datasheet and application notes for guidance.