Part Details for TBCL105K010CRLC9045 by Kyocera AVX Components
Results Overview of TBCL105K010CRLC9045 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBCL105K010CRLC9045 Information
TBCL105K010CRLC9045 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TBCL105K010CRLC9045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBCL105K010CRLC9045
|
Avnet Abacus | Surface Mount Tantalum Capacitor 1 uF 10 V 10 55 C 125 C 0603 160810 Metric (Alt: TBCL105K010CRLC9045) Min Qty: 1 Package Multiple: 1 Lead time: 101 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TBCL105K010CRLC9045
TBCL105K010CRLC9045 CAD Models
TBCL105K010CRLC9045 Part Data Attributes
|
TBCL105K010CRLC9045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL105K010CRLC9045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 0.84 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 20 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Shape | WRAPAROUND | |
Width | 0.84 mm |
Alternate Parts for TBCL105K010CRLC9045
This table gives cross-reference parts and alternative options found for TBCL105K010CRLC9045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL105K010CRLC9045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBCL105K010CRSZT723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0603, CHIP | TBCL105K010CRLC9045 vs TBCL105K010CRSZT723 |
TBCL105K010LWLC90OR | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0603, CHIP | TBCL105K010CRLC9045 vs TBCL105K010LWLC90OR |
TBCL105K010CSLBT923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TBCL105K010CRLC9045 vs TBCL105K010CSLBT923 |
TBCL105K010CWLC9945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0603, CHIP | TBCL105K010CRLC9045 vs TBCL105K010CWLC9945 |
TBCL105K010CWSC0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TBCL105K010CRLC9045 vs TBCL105K010CWSC0723 |
TBCL105K010CBSCT045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0603, CHIP | TBCL105K010CRLC9045 vs TBCL105K010CBSCT045 |
TBCL105K010CWSCT945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0603, CHIP | TBCL105K010CRLC9045 vs TBCL105K010CWSCT945 |
TBCL105K010LRLD99GC | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0603, CHIP | TBCL105K010CRLC9045 vs TBCL105K010LRLD99GC |
TM8M105K010LBZ | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 1 uF, SURFACE MOUNT, 0603, CHIP | TBCL105K010CRLC9045 vs TM8M105K010LBZ |
TBCL105K010CWLBT700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TBCL105K010CRLC9045 vs TBCL105K010CWLBT700 |