Part Details for TBC857B,LM(T by Toshiba America Electronic Components
Results Overview of TBC857B,LM(T by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBC857B,LM(T Information
TBC857B,LM(T by Toshiba America Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TBC857B,LM(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3094
|
Newark | Transistor, Pnp, 50V, 0.15A, Sot-23 Rohs Compliant: Yes |Toshiba TBC857B, LM(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2915 |
|
$0.0270 / $0.1390 | Buy Now |
DISTI #
TBC857B
|
TME | Transistor: PNP, bipolar, 50V, 0.15A, 0.32W, SOT23 Min Qty: 20 | 0 |
|
$0.0227 / $0.0359 | RFQ |