Part Details for TBC846B by Continental Device India Ltd
Results Overview of TBC846B by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBC846B Information
TBC846B by Continental Device India Ltd is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TBC846B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC846B-CDI
|
TME | Transistor: NPN, bipolar, 65V, 0.1A, 0.25W, SOT23 Min Qty: 20 | 640 |
|
$0.0132 / $0.0400 | Buy Now |
Part Details for TBC846B
TBC846B CAD Models
TBC846B Part Data Attributes
|
TBC846B
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
TBC846B
Continental Device India Ltd
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for TBC846B
This table gives cross-reference parts and alternative options found for TBC846B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBC846B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC846B | Yangzhou Yangjie Electronics Co Ltd | $0.0144 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, | TBC846B vs BC846B |
BC846BWF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, | TBC846B vs BC846BWF2 |
BC546B | Surge Components Inc | Check for Price | Small Signal Bipolar Transistor, | TBC846B vs BC546B |
NST846BMX2T5G | onsemi | Check for Price | 100 mA, 65 V, NPN Bipolar Transistor in SOT-883 100 mA, 65 V, NPN Bipolar Transistor in SOT-883, X2DFN-3, 8000-REEL | TBC846B vs NST846BMX2T5G |
BC846B-H | Formosa Microsemi Co Ltd | Check for Price | Small Signal Bipolar Transistor | TBC846B vs BC846B-H |