Part Details for TB8S-G by Comchip Technology Corporation Ltd
Results Overview of TB8S-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TB8S-G Information
TB8S-G by Comchip Technology Corporation Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TB8S-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Bridge Rectifier Diode, 1A, 800V V(RRM) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
RFQ |
Part Details for TB8S-G
TB8S-G CAD Models
TB8S-G Part Data Attributes
|
TB8S-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
TB8S-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 1A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES |
Alternate Parts for TB8S-G
This table gives cross-reference parts and alternative options found for TB8S-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB8S-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LB8S-TP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1A, 800V V(RRM), | TB8S-G vs LB8S-TP-HF |
TB8S-G Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the TB8S-G is -40°C to 125°C, although it can withstand storage temperatures from -55°C to 150°C.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a soldering flux to the pins. Avoid applying excessive force or pressure, which can damage the device.
-
The maximum allowable voltage for the TB8S-G is 6.5V, although the recommended operating voltage is 5V ± 10%.
-
To prevent electrostatic discharge (ESD) damage, use an ESD wrist strap or mat, and ensure that all equipment and tools are properly grounded. Avoid touching the device's pins or handling it in a way that could generate static electricity.
-
The typical power consumption of the TB8S-G is around 20mA, although this can vary depending on the specific application and operating conditions.