Part Details for TB5R2DR by Texas Instruments
Results Overview of TB5R2DR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TB5R2DR Information
TB5R2DR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TB5R2DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86050984
|
Verical | Quad Receiver 16-Pin SOIC T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 2282 |
|
$10.0375 | Buy Now |
|
Bristol Electronics | 1296 |
|
RFQ | ||
|
Rochester Electronics | Line Receiver, 4 Func, 4 Rcvr, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2282 |
|
$6.4200 / $8.0300 | Buy Now |
Part Details for TB5R2DR
TB5R2DR CAD Models
TB5R2DR Part Data Attributes
|
TB5R2DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TB5R2DR
Texas Instruments
Quad PECL Line Receiver 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 5 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TB5R2DR
This table gives cross-reference parts and alternative options found for TB5R2DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB5R2DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TB5R2D | Texas Instruments | $9.7191 | Quad PECL line receiver 16-SOIC -40 to 85 | TB5R2DR vs TB5R2D |
TB5R2LD | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 | TB5R2DR vs TB5R2LD |
TB5R2DRE4 | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | TB5R2DR vs TB5R2DRE4 |
TB5R1DE4 | Texas Instruments | Check for Price | 5-V quad PECL receiver with -1.1 to +7.1-V common mode range 16-SOIC -40 to 85 | TB5R2DR vs TB5R1DE4 |
TB5R1LD | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 | TB5R2DR vs TB5R1LD |
TB5R2DR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TB5R2DR datasheet, but it's essential to follow good PCB design practices, such as using a solid ground plane, minimizing trace lengths, and keeping sensitive signals away from noise sources.
-
To ensure reliable operation over the full temperature range (-40°C to 125°C), it's crucial to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and avoiding thermal hotspots.
-
The internal voltage regulator has a limited current capability (typically 50 mA) and may not be suitable for powering external components. It's recommended to use an external voltage regulator for powering external components or high-current applications.
-
Texas Instruments recommends using ESD protection devices, such as TVS diodes or ESD arrays, to protect the TB5R2DR from electrostatic discharge. It's also essential to follow proper handling and storage procedures to prevent ESD damage.
-
When using the TB5R2DR in a high-reliability or safety-critical application, it's essential to follow Texas Instruments' guidelines for reliability and safety, including using redundant systems, implementing error detection and correction mechanisms, and performing thorough testing and validation.