Part Details for TB5R1LDR by Texas Instruments
Results Overview of TB5R1LDR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TB5R1LDR Information
TB5R1LDR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for TB5R1LDR
TB5R1LDR CAD Models
TB5R1LDR Part Data Attributes
|
TB5R1LDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TB5R1LDR
Texas Instruments
IC IC,LINE RECEIVER,QUAD,BIPOLAR,DIFFERENTIAL,SOP,16PIN,PLASTIC, Line Driver or Receiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TB5R1LDR
This table gives cross-reference parts and alternative options found for TB5R1LDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB5R1LDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TB5R2D | Texas Instruments | $9.7191 | Quad PECL line receiver 16-SOIC -40 to 85 | TB5R1LDR vs TB5R2D |
TB5R2DRE4 | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | TB5R1LDR vs TB5R2DRE4 |
TB5R2LD | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 | TB5R1LDR vs TB5R2LD |
TB5R2DE4 | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | TB5R1LDR vs TB5R2DE4 |