Part Details for TB1500L-13-F by Diodes Incorporated
Results Overview of TB1500L-13-F by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TB1500L-13-F Information
TB1500L-13-F by Diodes Incorporated is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for TB1500L-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB1500L-FDITR-ND
|
DigiKey | THYRISTOR 140V 150A DO-214AA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3675 / $0.4090 | Buy Now |
DISTI #
TB1500L-13-F
|
Avnet Americas | Thyristor TSPD 140V 15A 2-Pin SMB T/R - Tape and Reel (Alt: TB1500L-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 117000 Factory Stock |
|
$0.2045 / $0.2151 | Buy Now |
DISTI #
621-TB1500L-13-F
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 30A 140V RoHS: Compliant | 0 |
|
$0.3800 / $0.3920 | Order Now |
|
Bristol Electronics | 2992 |
|
RFQ | ||
|
Quest Components | 2393 |
|
$0.5040 / $1.4400 | Buy Now | |
DISTI #
TB1500L-13-F
|
TME | Thyristor: TSS, Urmax: 140V, SMB, SMD, reel,tape, 30A, bidirectional Min Qty: 1 | 0 |
|
$0.2240 / $0.7090 | RFQ |
DISTI #
TB1500L-13-F
|
Avnet Silica | Thyristor TSPD 140V 15A 2Pin SMB TR (Alt: TB1500L-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 9000 |
|
Buy Now |
Part Details for TB1500L-13-F
TB1500L-13-F CAD Models
TB1500L-13-F Part Data Attributes
|
TB1500L-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
TB1500L-13-F
Diodes Incorporated
Silicon Surge Protector, 180V V(BO) Max, 15A, GREEN, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 12 Weeks | |
Breakover Voltage-Max | 180 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 140 V | |
Holding Current-Max | 800 mA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 15 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
TB1500L-13-F Frequently Asked Questions (FAQ)
-
A good PCB layout for the TB1500L-13-F should minimize parasitic inductance and capacitance. Place the device close to the power source, use short and wide traces, and avoid vias under the device. A solid ground plane and a separate power plane can also help reduce noise and improve performance.
-
Proper thermal management is crucial for the TB1500L-13-F. Ensure good airflow around the device, and consider using a heat sink or thermal pad to dissipate heat. The device's thermal pad should be soldered to a copper plane on the PCB to improve heat dissipation.
-
While the datasheet specifies a maximum voltage rating, it's essential to consider voltage transients during operation. The TB1500L-13-F can withstand voltage transients up to 1.5 times the maximum rated voltage for a short duration (typically <100ns). However, it's recommended to use a TVS diode or other protection devices to clamp voltage transients and ensure the device's reliability.
-
The TB1500L-13-F is designed for low-frequency applications. While it can be used in high-frequency switching applications, its performance may degrade due to increased switching losses and reduced efficiency. It's recommended to evaluate the device's performance in your specific application and consider alternative devices optimized for high-frequency switching.
-
To troubleshoot issues with the TB1500L-13-F, start by verifying the device's operating conditions, including voltage, current, and temperature. Check the PCB layout and thermal management to ensure they meet the recommended guidelines. Use a oscilloscope to monitor the device's input and output waveforms, and consult the datasheet and application notes for guidance on troubleshooting specific issues.