Part Details for TAZE105K050CRMC0845 by Kyocera AVX Components
Results Overview of TAZE105K050CRMC0845 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAZE105K050CRMC0845 Information
TAZE105K050CRMC0845 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAZE105K050CRMC0845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR09NC105KCC\TR
|
TTI | Tantalum Capacitors - Solid SMD 1UF 50V 10% E Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$30.4900 / $33.0000 | Buy Now |
DISTI #
CWR09NC105KCC\TR
|
TTI | Tantalum Capacitors - Solid SMD 1UF 50V 10% E Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$30.4900 / $33.0000 | Buy Now |
Part Details for TAZE105K050CRMC0845
TAZE105K050CRMC0845 CAD Models
TAZE105K050CRMC0845 Part Data Attributes
|
TAZE105K050CRMC0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE105K050CRMC0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE105K050CRMC0845
This table gives cross-reference parts and alternative options found for TAZE105K050CRMC0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE105K050CRMC0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAZE105K050LLST0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | TAZE105K050CRMC0845 vs TAZE105K050LLST0000 |
TAZE105K050CSSZ0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP | TAZE105K050CRMC0845 vs TAZE105K050CSSZ0H24 |
TAZE105K050LELD9900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | TAZE105K050CRMC0845 vs TAZE105K050LELD9900 |
T409E105K050CC42517005 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2010 | TAZE105K050CRMC0845 vs T409E105K050CC42517005 |
TAZE105K050LSLD0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP | TAZE105K050CRMC0845 vs TAZE105K050LSLD0024 |
TAZE105K050CELB0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | TAZE105K050CRMC0845 vs TAZE105K050CELB0H23 |
TAZE105K050CRLT0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | TAZE105K050CRMC0845 vs TAZE105K050CRLT0H24 |
TAZE105K050CCST0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | TAZE105K050CRMC0845 vs TAZE105K050CCST0000 |
TAZE105K050CWLDT845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP | TAZE105K050CRMC0845 vs TAZE105K050CWLDT845 |
TAZE105K050LRSC0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP | TAZE105K050CRMC0845 vs TAZE105K050LRSC0924 |