Part Details for TAZE105K050CBMC0800 by Kyocera AVX Components
Results Overview of TAZE105K050CBMC0800 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAZE105K050CBMC0800 Information
TAZE105K050CBMC0800 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAZE105K050CBMC0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAZE105K050CBMC080
|
Avnet Americas | - Bulk (Alt: TAZE105K050CBMC080) RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CWR09NC105KC
|
TTI | Tantalum Capacitors - Solid SMD 1UF 50V 10% E Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$24.9300 / $26.4600 | Buy Now |
DISTI #
CWR09NC105KC
|
TTI | Tantalum Capacitors - Solid SMD 1UF 50V 10% E Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$24.9300 / $26.4600 | Buy Now |
Part Details for TAZE105K050CBMC0800
TAZE105K050CBMC0800 CAD Models
TAZE105K050CBMC0800 Part Data Attributes
|
TAZE105K050CBMC0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE105K050CBMC0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE105K050CBMC0800
This table gives cross-reference parts and alternative options found for TAZE105K050CBMC0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE105K050CBMC0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAZE105K050CBSB0800 | Kyocera AVX Components | $14.1371 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP | TAZE105K050CBMC0800 vs TAZE105K050CBSB0800 |
CWR29NC105KBEZTR | Kyocera AVX Components | $22.7601 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP | TAZE105K050CBMC0800 vs CWR29NC105KBEZTR |
CWR29NC105KCEB | Kyocera AVX Components | $33.9641 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP | TAZE105K050CBMC0800 vs CWR29NC105KCEB |
CWR09NK105KC | Kyocera AVX Components | $36.5668 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP | TAZE105K050CBMC0800 vs CWR09NK105KC |
TAZE105K050LBSC0H45 | Kyocera AVX Components | $37.0726 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | TAZE105K050CBMC0800 vs TAZE105K050LBSC0H45 |
TAZE105K050CRSZ0900 | Kyocera AVX Components | $7.2632 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP | TAZE105K050CBMC0800 vs TAZE105K050CRSZ0900 |
CWR09NC105KCTR13 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP | TAZE105K050CBMC0800 vs CWR09NC105KCTR13 |
CWR29NH105KAEC | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | TAZE105K050CBMC0800 vs CWR29NH105KAEC |
CWR29NH105KAEZ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | TAZE105K050CBMC0800 vs CWR29NH105KAEZ |
CWR09NH105KDB | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP | TAZE105K050CBMC0800 vs CWR09NH105KDB |