-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog input 160W Stereo (300W total) class D amplifier with integrated feedback 44-HSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TAS5615DKD
|
Mouser Electronics | Audio Amplifiers Ana inp 150W Stereo class D Amplifier A 595-TPA3251D2DDV RoHS: Compliant | 0 |
|
$13.3400 / $15.4500 | Order Now |
DISTI #
86294057
|
Verical | Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 300W Class-D 44-Pin HSSOP EP Tube RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 1260 |
|
$14.8625 | Buy Now |
|
Rochester Electronics | TAS5615 Analog input 160W Stereo (300W total) class D amplifier with integrated feedback RoHS: Compliant Status: Obsolete Min Qty: 1 | 1260 |
|
$9.5100 / $11.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS5615DKD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5615DKD
Texas Instruments
Analog input 160W Stereo (300W total) class D amplifier with integrated feedback 44-HSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, HSSOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 23 dB | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 4 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 300 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP44,.55 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for TAS5615DKD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5615DKD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAS5631BPHDR | Texas Instruments | $6.4413 | 300-W stereo, 400-W mono, 25- to 52.5-V supply, PWM input Class-D audio amplifier 64-HTQFP 0 to 70 | TAS5615DKD vs TAS5631BPHDR |
TAS5631BPHD | Texas Instruments | $7.7297 | 300-W stereo, 400-W mono, 25- to 52.5-V supply, PWM input Class-D audio amplifier 64-HTQFP 0 to 70 | TAS5615DKD vs TAS5631BPHD |
TAS5615PHDR | Texas Instruments | Check for Price | Analog input 160W Stereo (300W total) class D amplifier with integrated feedback 64-HTQFP 0 to 70 | TAS5615DKD vs TAS5615PHDR |
TAS5631PHD | Texas Instruments | Check for Price | PWM input 300W Stereo class D amplifier with integrated feedback 64-HTQFP 0 to 70 | TAS5615DKD vs TAS5631PHD |
TAS5615PHD | Texas Instruments | Check for Price | Analog input 160W Stereo (300W total) class D amplifier with integrated feedback 64-HTQFP 0 to 70 | TAS5615DKD vs TAS5615PHD |
TAS5616PHD | Texas Instruments | Check for Price | PWM input 160W Stereo (300W total) class D amplifier with integrated feedback 64-HTQFP 0 to 70 | TAS5615DKD vs TAS5616PHD |
TAS5616DKDR | Texas Instruments | Check for Price | PWM input 160W Stereo (300W total) class D amplifier with integrated feedback 44-HSSOP 0 to 70 | TAS5615DKD vs TAS5616DKDR |