-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance Dual Core DSP/MCU Audio Processor 64-TQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TAS3204PAGR | Texas Instruments | High Performance Dual Core DSP/MCU Audio Processor 64-TQFP 0 to 70 | |
TAS3204PAG | Texas Instruments | High Performance Dual Core DSP/MCU Audio Processor 64-TQFP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21712-ND
|
DigiKey | IC AUDIO DSP ANLG INTRFC 64-TQFP Min Qty: 160 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$10.2737 | Buy Now |
DISTI #
595-TAS3204PAG
|
Mouser Electronics | Audio DSPs Hi Perf Dual Core DS P/MCU Aud Proc A 595-TAS3204PAGR RoHS: Compliant | 26 |
|
$10.2700 / $17.1100 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, PQFP64 | 207 |
|
$9.4444 / $16.4250 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, PQFP64 (Also Known As: TAS3204PAGG4) | 207 |
|
$9.4444 / $16.4250 | Buy Now |
|
Cytech Systems Limited | IC AUDIO DSP ANLG INTRFC 64-TQFP | 6 |
|
RFQ | |
|
Vyrian | General Purpose ICs | 1544 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS3204PAG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS3204PAG
Texas Instruments
High Performance Dual Core DSP/MCU Audio Processor 64-TQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for TAS3204PAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS3204PAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAS3204PAGR | Texas Instruments | $6.6406 | High Performance Dual Core DSP/MCU Audio Processor 64-TQFP 0 to 70 | TAS3204PAG vs TAS3204PAGR |
The recommended power-up sequence is to apply the analog power supply (AVDD) first, followed by the digital power supply (DVDD), and then the clock signal. This ensures proper initialization of the device.
Optimizing performance involves selecting the correct clock frequency, configuring the digital filter coefficients, and adjusting the analog gain settings. Refer to the application notes and evaluation modules provided by Texas Instruments for guidance.
The maximum allowed capacitance for the analog input coupling capacitors is 10uF. Exceeding this value may affect the device's performance and stability.
Yes, the TAS3204PAG can be used in stereo audio applications. The device has two identical channels, which can be configured to process stereo audio signals. However, the device's internal mixer and volume control are designed for mono audio applications, so additional external circuitry may be required for stereo audio processing.
To minimize noise and interference, it is recommended to separate the analog and digital signal traces, and to use a ground plane to shield the analog signals. Additionally, the device's analog and digital power supplies should be decoupled using separate bypass capacitors.